SICK AHM36 Series Absolute Absolute Encoder, 4096ppr ppr, IO-Link Signal, Blind Hollow Type, 10mm Shaft
- RS Stock No.:
- 266-7208
- Mfr. Part No.:
- AHM36A-BDQC014X12 / 1101479
- Manufacturer:
- SICK
Subtotal (1 unit)*
€603.27
(exc. VAT)
€742.02
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €603.27 |
*price indicative
- RS Stock No.:
- 266-7208
- Mfr. Part No.:
- AHM36A-BDQC014X12 / 1101479
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Absolute | |
| Series | AHM36 | |
| Pulses Per Revolution | 4096ppr | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | IO-Link | |
| Shaft Type | Blind Hollow | |
| Supply Voltage | 30 V | |
| Shaft Diameter | 10mm | |
| Resolution | 14 x 12 bit | |
| Steps Per Revolution | 16384Steps | |
| IP Rating | IP66, IP67 | |
| Interface | IO-Link | |
| Overall Height | 36mm | |
| Overall Width | 52mm | |
| Overall Depth | 51mm | |
| Minimum Operating Temperature | -40°C | |
| Mounting Type | Flange Mount | |
| Maximum Operating Temperature | +85°C | |
| Connection Type | Male Connector | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Absolute | ||
Series AHM36 | ||
Pulses Per Revolution 4096ppr | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type IO-Link | ||
Shaft Type Blind Hollow | ||
Supply Voltage 30 V | ||
Shaft Diameter 10mm | ||
Resolution 14 x 12 bit | ||
Steps Per Revolution 16384Steps | ||
IP Rating IP66, IP67 | ||
Interface IO-Link | ||
Overall Height 36mm | ||
Overall Width 52mm | ||
Overall Depth 51mm | ||
Minimum Operating Temperature -40°C | ||
Mounting Type Flange Mount | ||
Maximum Operating Temperature +85°C | ||
Connection Type Male Connector | ||
- COO (Country of Origin):
- DE
Overview
AHS/AHM36 absolute encoders set standards when it comes to mechanical adaptation, communication and resistance to environmental influences. With their rotatable male connector or cable connection as well as various mounting hole patterns and adapter flanges, these encoders are suitable for nearly any application. The IO-Link, CANopen, SAE J1939 and SSI interfaces enable easy integration into various control environments. Encoder configuration can be adapted to individual needs using various tools.
The rugged, reliable, fully magnetic sensor system provides a maximum resolution of 14 bits (single turn) or 26 bits (multitier). Due tithe stainless steel design and enclosure rating IP69K, the Inox versions are suitable for use under very harsh ambient conditions.
At a glance
36 mm absolute encoder with max. 26 bits (single turn: 14 bits, multitier: 12 bits)
Face mount/servo flange, blind hollow shaft
Rotatable male connector or cable connection
IO-Link, CANopen, SAE J1939, SSI interface with programmable parameterization
Diagnostic functions
Stainless steel (Inox versions)
Enclosure rating up to IP67 or IP69K
Face mount/servo flange, blind hollow shaft
Rotatable male connector or cable connection
IO-Link, CANopen, SAE J1939, SSI interface with programmable parameterization
Diagnostic functions
Stainless steel (Inox versions)
Enclosure rating up to IP67 or IP69K
Your Benefit
Simple mechanical installation thanks to the rotatable male connector or cable connection and various mounting hole patterns
and shafts
Easy integration into various control environments with IO-Link, CANopen, SAE J1939 and SSI interfaces
Intelligent diagnostic functions evaluate maintenance intervals for the entire system
Thanks to the rugged, reliable, fully magnetic sensors, they can also be used in harsh environments
High resistance to ambient influences due to stainless steel design and IP69K enclosure rating (Inox versions)
Space-saving and cost-effective design
High performance at a cost-efficient price
and shafts
Easy integration into various control environments with IO-Link, CANopen, SAE J1939 and SSI interfaces
Intelligent diagnostic functions evaluate maintenance intervals for the entire system
Thanks to the rugged, reliable, fully magnetic sensors, they can also be used in harsh environments
High resistance to ambient influences due to stainless steel design and IP69K enclosure rating (Inox versions)
Space-saving and cost-effective design
High performance at a cost-efficient price
Applications
Measures the absolute position in various industries, machines and equipment, including automated guided vehicle systems (AGV
systems), industrial trucks, commercial vehicles, packaging machines, logistics applications, agricultural and forestry machines,
construction and mining machines, special and municipal vehicles
systems), industrial trucks, commercial vehicles, packaging machines, logistics applications, agricultural and forestry machines,
construction and mining machines, special and municipal vehicles
Note
Related links
- SICK AHS/AHM36 Series Absolute Absolute Encoder IO-Link Signal 10mm Shaft
- SICK AHM36 Series Absolute Absolute Encoder Blind Hollow Type, 10mm Shaft
- SICK AHM36 Series Absolute Absolute Encoder CANOpen Signal 6mm Shaft
- SICK AHM36 Series Absolute Absolute Encoder Blind Hollow Type, 8mm Shaft
- SICK Absolute Absolute Encoder IO-Link Signal 10mm Shaft
- SICK AHM36 Series Absolute Absolute Encoder Blind Hollow Type, 8mm Shaft
- SICK AHS/AHM36 Series Absolute Absolute Encoder Blind Hollow Type, 8mm Shaft
- SICK AHS/AHM36 Series Absolute Absolute Encoder CANOpen Signal 6mm Shaft
