SICK BCG08 Series Absolute Draw Wire Encoder, IO-Link Signal
- RS Stock No.:
- 266-7257
- Mfr. Part No.:
- BCG08-Q1PM0361 / 1097274
- Manufacturer:
- SICK
Subtotal (1 unit)*
€877.69
(exc. VAT)
€1,079.56
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €877.69 |
*price indicative
- RS Stock No.:
- 266-7257
- Mfr. Part No.:
- BCG08-Q1PM0361 / 1097274
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Absolute | |
| Series | BCG08 | |
| Output Signal Type | IO-Link | |
| Stroke | 3000mm | |
| Supply Voltage | 32 V | |
| Resolution | 0.06 mm | |
| IP Rating | IP50 | |
| Overall Height | 120mm | |
| Interface | IO-Link | |
| Overall Width | 80mm | |
| Overall Depth | 82mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Mounting Type | Flange Mount | |
| Connection Type | Male Connector | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Absolute | ||
Series BCG08 | ||
Output Signal Type IO-Link | ||
Stroke 3000mm | ||
Supply Voltage 32 V | ||
Resolution 0.06 mm | ||
IP Rating IP50 | ||
Overall Height 120mm | ||
Interface IO-Link | ||
Overall Width 80mm | ||
Overall Depth 82mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Mounting Type Flange Mount | ||
Connection Type Male Connector | ||
- COO (Country of Origin):
- DE
Overview
The slim design of the EcoLine family is ideal for applications with limited space. Its modularity makes it suitable for a large selection of measuring lengths, interfaces and encoders. Due to the into the drum integrated spring as well as the adaption without coupling, it is possible to achieve high precision and stability. The special nozzle serves to protect the measuring wire from damage caused by vibration.
The intuitive teach-in function provided in analogue options also enables easy system integration.
At a glance
Measuring lengths: 1.25 m ... 10 m
Modular measuring system with a wide selection of interfaces/measuring lengths
Very small, slim housing (55 mm ... 190 mm) with spring integrated in the measurement drum
Light yet shock-proof and temperature-resistant plastic housing
Analog interface with teach-in function on encoder
Modular measuring system with a wide selection of interfaces/measuring lengths
Very small, slim housing (55 mm ... 190 mm) with spring integrated in the measurement drum
Light yet shock-proof and temperature-resistant plastic housing
Analog interface with teach-in function on encoder
Your Benefit
Space- and cost-saving design thanks to slim line mechanics
Numerous possible combinations of interfaces and measuring lengths
Advanced programming options lead to a reduction in the amount of variants, save costs, and reduce storage
Analog interface speeds up commissioning and cost-effective interface card can be used
Numerous possible combinations of interfaces and measuring lengths
Advanced programming options lead to a reduction in the amount of variants, save costs, and reduce storage
Analog interface speeds up commissioning and cost-effective interface card can be used
Applications
Measuring height and tilt of automated guided systems
Height measurement in small warehouse systems
Applications in medical technology (operating tables, MRT)
Height measurement of scissors lifting platforms
Height measurement of overhead conveyors in the automotive industry
Height measurement in small warehouse systems
Applications in medical technology (operating tables, MRT)
Height measurement of scissors lifting platforms
Height measurement of overhead conveyors in the automotive industry
Note
Related links
- SICK BCG08 Series Absolute Draw Wire Encoder, SSI Signal
- SICK BCG08 Series Absolute Draw Wire Encoder, CANOpen Signal
- SICK BCG08 Series Absolute Draw Wire Encoder, Analogue Signal
- SICK BCG08 Series Absolute Draw Wire Encoder, PROFIBUS Signal
- SICK BCG08 Series Absolute Draw Wire Encoder, Profinet Signal
- SICK BCG05 Series Absolute Draw Wire Encoder, IO-Link Signal
- SICK EcoLine Series Absolute Draw Wire Encoder, EtherCAT Signal
- SICK EcoLine Series Absolute Draw Wire Encoder, Ethernet IP Signal
