SICK HighLine Series Absolute Draw Wire Encoder, Profinet Signal
- RS Stock No.:
- 266-7273
- Mfr. Part No.:
- BTF08-N1BM0299 / 1060967
- Manufacturer:
- SICK
Subtotal (1 unit)*
€1,595.40
(exc. VAT)
€1,962.34
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,595.40 |
*price indicative
- RS Stock No.:
- 266-7273
- Mfr. Part No.:
- BTF08-N1BM0299 / 1060967
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Absolute | |
| Series | HighLine | |
| Output Signal Type | Profinet | |
| Stroke | 2000mm | |
| Supply Voltage | 10 → 30 V dc | |
| Resolution | 0.0008 mm | |
| IP Rating | IP64 | |
| Interface | PROFINET | |
| Overall Height | 80mm | |
| Overall Width | 154mm | |
| Overall Depth | 80mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +70°C | |
| Mounting Type | Flange Mount | |
| Connection Type | M12 4 Pin Connector | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Absolute | ||
Series HighLine | ||
Output Signal Type Profinet | ||
Stroke 2000mm | ||
Supply Voltage 10 → 30 V dc | ||
Resolution 0.0008 mm | ||
IP Rating IP64 | ||
Interface PROFINET | ||
Overall Height 80mm | ||
Overall Width 154mm | ||
Overall Depth 80mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +70°C | ||
Mounting Type Flange Mount | ||
Connection Type M12 4 Pin Connector | ||
- COO (Country of Origin):
- DE
Overview
With wire draw lengths from 2 to 50 m, the High Line series of wire draw encoders have enormous range. Thanks to guide rollers, the High Line series enables flexible measurement paths - even around obstacles.
Their rugged housing and dirt-resistant brush assemblies allow the encoder to be used in the toughest of environments, including dust, shock and vibration, which ensure a long service lifetime.
At a glance
Measuring lengths: 2 m ... 50 m
Modular measuring system with a wide selection of interfaces/measuring lengths
Very rugged system (dirt scraper, integrated brushes)
High-quality winding mechanism and wire input
High enclosure rating
High shock and vibration resistance
Extremely high resolution possible
Expandable using external accessories
Modular measuring system with a wide selection of interfaces/measuring lengths
Very rugged system (dirt scraper, integrated brushes)
High-quality winding mechanism and wire input
High enclosure rating
High shock and vibration resistance
Extremely high resolution possible
Expandable using external accessories
Your Benefit
Reliable solution for use in harsh ambient conditions
Long service life due to rugged industrial housing
Quick and easy installation without the need for precise linear guidance
Low integration and maintenance costs
Customization option reduces storage costs
Analog interface speeds up commissioning and cost-effective interface card can be used
Long service life due to rugged industrial housing
Quick and easy installation without the need for precise linear guidance
Low integration and maintenance costs
Customization option reduces storage costs
Analog interface speeds up commissioning and cost-effective interface card can be used
Applications
Positioning of rack operation equipment
Positioning grippers and trolleys with cranes
Automated guided systems
Elevators
Lifting platforms
Presses
Positioning grippers and trolleys with cranes
Automated guided systems
Elevators
Lifting platforms
Presses
Note
Related links
- SICK HighLine Series Absolute Draw Wire Encoder, Profinet Signal
- SICK HighLine Series Absolute Draw Wire Encoder, CANOpen Signal
- SICK HighLine Series Absolute Draw Wire Encoder, Ethernet IP Signal
- SICK BTF08 Series Absolute Draw Wire Encoder, Profinet Signal
- SICK BCG08 Series Absolute Draw Wire Encoder, Profinet Signal
- SICK BCG13 Series Absolute Draw Wire Encoder, Profinet Signal
- SICK EcoLine Series Absolute Draw Wire Encoder, Profinet Signal
- SICK BTF08 Series Absolute Draw Wire Encoder, Current Signal
