SICK DBS60 Series Incremental Incremental Encoder, 1024ppr ppr, HTL Signal, Blind Hollow Type, 12mm Shaft
- RS Stock No.:
- 266-7384
- Mfr. Part No.:
- DBS60E-BEEJD1024 / 1106340
- Manufacturer:
- SICK
Subtotal (1 unit)*
€242.20
(exc. VAT)
€297.91
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €242.20 |
*price indicative
- RS Stock No.:
- 266-7384
- Mfr. Part No.:
- DBS60E-BEEJD1024 / 1106340
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Incremental | |
| Pulses Per Revolution | 1024ppr | |
| Series | DBS60 | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | HTL | |
| Shaft Type | Blind Hollow | |
| Supply Voltage | 27 V | |
| Shaft Diameter | 12mm | |
| Steps Per Revolution | 1024ppr | |
| IP Rating | IP65, IP67 | |
| Interface | Push-Pull | |
| Overall Height | 83mm | |
| Overall Width | 58mm | |
| Overall Depth | 43.8mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Mounting Type | Flange Mount | |
| Current Rating | 30 mA | |
| Connection Type | Cable | |
| Switching Frequency | 300 kHz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Incremental | ||
Pulses Per Revolution 1024ppr | ||
Series DBS60 | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type HTL | ||
Shaft Type Blind Hollow | ||
Supply Voltage 27 V | ||
Shaft Diameter 12mm | ||
Steps Per Revolution 1024ppr | ||
IP Rating IP65, IP67 | ||
Interface Push-Pull | ||
Overall Height 83mm | ||
Overall Width 58mm | ||
Overall Depth 43.8mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
Mounting Type Flange Mount | ||
Current Rating 30 mA | ||
Connection Type Cable | ||
Switching Frequency 300 kHz | ||
- COO (Country of Origin):
- MY
Overview
The DBS60 is a rugged incremental encoder with a 60 mm diameter and small installation depth. The device comes in an aluminium or stainless-steel housing and offers lots of mechanical interfaces. The DBS60 Inox variants can even withstand harsh ambient conditions due their fully stainless steel design and rugged shaft seal. The IP69K DBS60I-W variant with its patented deflector screen is the ideal solution for applications in wash-down environments. In addition to the interfaces for TTL and HTL, theDBS60 also offers two universal interfaces with a wide voltage range.
Due to the high enclosure rating, rugged design, and a resolution of up to 10,000 pulses per resolution, the DBS60 is suitable for applications in many different industries.
At a glance
Pulses per revolution: Up to 10,000
Housing diameter: 60 mm
Solid shaft, blind hollow shaft, and through hollow shaft
Enclosure rating: IP67, IP69K
Communication interfaces: TTL/RS-422, HTL/Push Pull, universal interface (TTL, HTL)
Connection type: M12 or M23 male connector, cable, cable with M12 or M23 male connector
Stainless steel or aluminium housing
Housing diameter: 60 mm
Solid shaft, blind hollow shaft, and through hollow shaft
Enclosure rating: IP67, IP69K
Communication interfaces: TTL/RS-422, HTL/Push Pull, universal interface (TTL, HTL)
Connection type: M12 or M23 male connector, cable, cable with M12 or M23 male connector
Stainless steel or aluminium housing
Your Benefit
Various installation options and connection types allow flexible cabling
Compact housing dimensions save valuable space
With its insulated hollow shafts, the encoder is protected against damage from any eddy currents or higher temperatures transmitted by the shaft
Stainless steel housing provides corrosion protection against environmental influences
Protection against water ingress with IP enclosure rating up to IP69K
Reliable operation in harsh wash-down environments with hot water and high pressure in the food and beverages industry
Compact housing dimensions save valuable space
With its insulated hollow shafts, the encoder is protected against damage from any eddy currents or higher temperatures transmitted by the shaft
Stainless steel housing provides corrosion protection against environmental influences
Protection against water ingress with IP enclosure rating up to IP69K
Reliable operation in harsh wash-down environments with hot water and high pressure in the food and beverages industry
Applications
Measurement of position, speed and displacement in factory and logistics automation, e.g., in storage and transport logistics, the
food and beverages industry, medical technology, at ports and offshore plants, asynchronous motors, elevators, and packaging machines
food and beverages industry, medical technology, at ports and offshore plants, asynchronous motors, elevators, and packaging machines
Note
Related links
- SICK DBS60 Series Incremental Incremental Encoder HTL/Push Pull Signal 12mm Shaft
- SICK DBS60 Series Incremental Incremental Encoder TTL Signal 12mm Shaft
- SICK DBS60 Series Incremental Incremental Encoder RS422 Blind Hollow Type, 12mm Shaft
- SICK DBS60 Series Incremental Incremental Encoder HTL/Push Pull Signal 12mm Shaft
- SICK DBS60 Series Incremental Incremental Encoder RS422 Through Hollow Type, 12mm Shaft
- SICK DBS60 Series Incremental Incremental Encoder HTL Signal 12mm Shaft
- SICK DBS60 Series Incremental Incremental Encoder TTL/HTL Signal 12mm Shaft
- SICK DBS60 Series Incremental Incremental Encoder HTL Through Hollow Type, 12mm Shaft
