SICK DFS60 Series Incremental Incremental Encoder, 10000ppr ppr, TTL Signal, Solid Type, 10mm Shaft

Subtotal (1 unit)*

€328.86

(exc. VAT)

€404.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +€328.86

*price indicative

RS Stock No.:
266-7541
Mfr. Part No.:
DFS60B-S4CA10000 / 1037239
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Encoder Technology

Incremental

Pulses Per Revolution

10000ppr

Series

DFS60

Maximum Revolutions

9000rpm

Output Signal Type

TTL

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

10 → 32 V dc

IP Rating

IP65, IP67

Interface

RS422

Overall Height

51.8mm

Overall Width

60mm

Overall Depth

51.8mm

Minimum Operating Temperature

+100°C

Maximum Operating Temperature

-40°C

Mounting Type

Flange Mount

Current Rating

30 mA

Connection Type

M23 12 Pin Connector

COO (Country of Origin):
DE

Overview


The DFS60 is a high-resolution incremental encoder with a diameter of 60 mm. It offers lots of mechanical and electrical interfaces and a housing made from aluminium or stainless steel. You can program the encoder yourself, if you want. A key feature is the range of options for programming the electrical parameters, e.g., the output signal level, the number of pulses per revolution, or the zero pulse width. This makes the DFS60 highly suitable for demanding applications as well.

The high enclosure rating, wide temperature range, and wide-set ball bearings ensure a high level of ruggedness and make the DFS60 the ideal encoder for industrial applications with harsh ambient conditions.

At a glance


Pulses per revolution: Up to 65,536 (16 bit)
Housing diameter: 60 mm
Solid shaft, blind hollow shaft, through hollow shaft
Enclosure rating: IP65/IP67
Communication interfaces: TTL RS 422, HTL Push Pull, Sin/Cos
Connection type: M12 or M23 male connector, or universal cable
Programmable, compact installation depth, remote zero set possible

Your Benefit


The programmability of the encoder results in reduced storage, high machine availability, and easy and fast installation
Flexible adaptation to the application-specific installation situation
High resolution up to 16 bits allows applications with demanding requirements on measurement accuracy
The stainless-steel housing offers high resistance to environmental influences
Long-term and reliable operation thanks to a high enclosure rating, temperature resistance and bearing lifetime
Excellent concentricity even at high speeds
Simple mounting thanks to compact dimensions, when the installation space is limited

Applications


Measurement of position, speed and displacement in factory and logistics automation, e.g., in the food and beverages industry,
medical technology, wood processing, in outdoor applications at ports or offshore plants, printing machines, textile machines and
packaging machines

Note


Related links