SICK DFS60 Series Incremental Incremental Encoder, 10000ppr ppr, TTL/HTL Signal, Hollow shaft Type, 15mm Shaft

Subtotal (1 unit)*

€399.96

(exc. VAT)

€491.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€399.96

*price indicative

RS Stock No.:
266-7606
Mfr. Part No.:
DFS60B-THPM10000 / 1036943
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Encoder Technology

Incremental

Series

DFS60

Pulses Per Revolution

10000ppr

Maximum Revolutions

6000rpm

Output Signal Type

TTL/HTL

Shaft Type

Hollow shaft

Supply Voltage

4.5 → 32 V dc

Shaft Diameter

15mm

IP Rating

IP65

Overall Height

43mm

Overall Width

72mm

Overall Depth

43mm

Minimum Operating Temperature

+100°C

Mounting Type

Flange Mount

Maximum Operating Temperature

-40°C

Current Rating

30 mA

Connection Type

Cable

COO (Country of Origin):
DE

Overview


The DFS60 is a high-resolution incremental encoder with a diameter of 60 mm. It offers lots of mechanical and electrical interfaces and a housing made from aluminium or stainless steel. You can program the encoder yourself, if you want. A key feature is the range of options for programming the electrical parameters, e.g., the output signal level, the number of pulses per revolution, or the zero pulse width. This makes the DFS60 highly suitable for demanding applications as well.

The high enclosure rating, wide temperature range, and wide-set ball bearings ensure a high level of ruggedness and make the DFS60 the ideal encoder for industrial applications with harsh ambient conditions.

At a glance


Pulses per revolution: Up to 65,536 (16 bit)
Housing diameter: 60 mm
Solid shaft, blind hollow shaft, through hollow shaft
Enclosure rating: IP65/IP67
Communication interfaces: TTL RS 422, HTL Push Pull, Sin/Cos
Connection type: M12 or M23 male connector, or universal cable
Programmable, compact installation depth, remote zero set possible

Your Benefit


The programmability of the encoder results in reduced storage, high machine availability, and easy and fast installation
Flexible adaptation to the application-specific installation situation
High resolution up to 16 bits allows applications with demanding requirements on measurement accuracy
The stainless-steel housing offers high resistance to environmental influences
Long-term and reliable operation thanks to a high enclosure rating, temperature resistance and bearing lifetime
Excellent concentricity even at high speeds
Simple mounting thanks to compact dimensions, when the installation space is limited

Applications


Measurement of position, speed and displacement in factory and logistics automation, e.g., in the food and beverages industry,
medical technology, wood processing, in outdoor applications at ports or offshore plants, printing machines, textile machines and
packaging machines

Note


Related links