SICK DGS80 Series Incremental Incremental Encoder, 8192ppr ppr, HTL/Push Pull Signal, Through Hollow Type, 30mm Shaft
- RS Stock No.:
- 266-7697
- Mfr. Part No.:
- DGS80B-TSLA08192 / 1118701
- Manufacturer:
- SICK
Subtotal (1 unit)*
€545.50
(exc. VAT)
€670.96
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €545.50 |
*price indicative
- RS Stock No.:
- 266-7697
- Mfr. Part No.:
- DGS80B-TSLA08192 / 1118701
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Incremental | |
| Pulses Per Revolution | 8192ppr | |
| Series | DGS80 | |
| Maximum Revolutions | 3600rpm | |
| Output Signal Type | HTL/Push Pull | |
| Shaft Type | Through Hollow | |
| Shaft Diameter | 30mm | |
| Supply Voltage | 4.5 → 30 V | |
| Steps Per Revolution | 8192Steps | |
| IP Rating | IP65 | |
| Interface | Push-Pull | |
| Overall Height | 116mm | |
| Overall Width | 72mm | |
| Overall Depth | 35mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Connection Type | M23 Male Connector | |
| Current Rating | 50 mA | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Incremental | ||
Pulses Per Revolution 8192ppr | ||
Series DGS80 | ||
Maximum Revolutions 3600rpm | ||
Output Signal Type HTL/Push Pull | ||
Shaft Type Through Hollow | ||
Shaft Diameter 30mm | ||
Supply Voltage 4.5 → 30 V | ||
Steps Per Revolution 8192Steps | ||
IP Rating IP65 | ||
Interface Push-Pull | ||
Overall Height 116mm | ||
Overall Width 72mm | ||
Overall Depth 35mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Connection Type M23 Male Connector | ||
Current Rating 50 mA | ||
- COO (Country of Origin):
- IT
Overview
The DGS80 is an incremental encoder with large hollow shaft diameters up to 42 mm. It can be used in countless industrial automation applications. Combined with the many connection options of the DGS80, its supply voltage range of 5 V to 30 V facilitates integration into most control systems. The incremental encoder is characterized by quick and easy installation.
This is made possible by its compact design, the clamping ring for speedy mounting, the universal stator couplings and the large selection of collets that simplify mounting on shafts of different size.
At a glance
Pulse per revolution: Up to 8,192
Housing diameter: 81 mm, diameter of through hollow shaft: 30 mm or 42 mm
Enclosure rating: IP65
Communication interfaces: TTL, HTL
Connection types: M12, M23 and MS male connector and cable
Collets available as accessories for adjusting to shafts of different size
Housing diameter: 81 mm, diameter of through hollow shaft: 30 mm or 42 mm
Enclosure rating: IP65
Communication interfaces: TTL, HTL
Connection types: M12, M23 and MS male connector and cable
Collets available as accessories for adjusting to shafts of different size
Your Benefit
Large hollow shaft diameters and a wide range of collets eliminate the need for special couplings and allow for quick and easy integration into numerous applications
Easy integration into control systems thanks to large supply voltage range
Reduction of installation time thanks to the easy-to-mount clamping ring and the stator couplings
Compact, space-saving design facilitates installation in tight installation spaces
Easy integration into control systems thanks to large supply voltage range
Reduction of installation time thanks to the easy-to-mount clamping ring and the stator couplings
Compact, space-saving design facilitates installation in tight installation spaces
Applications
Fields of application
The large resolution range means the encoder is well-suited for many different industrial applications such as printing, scanning
and elevator speed control. Industrial applications such as speed measurement of AC motors, printing, scanning
Large hollow shaft diameters and rugged construction for applications in the timber and metal industry
AC motor applications thanks to large selection of insulating collets
The large resolution range means the encoder is well-suited for many different industrial applications such as printing, scanning
and elevator speed control. Industrial applications such as speed measurement of AC motors, printing, scanning
Large hollow shaft diameters and rugged construction for applications in the timber and metal industry
AC motor applications thanks to large selection of insulating collets
Note
Related links
- SICK DGS80 Series Incremental Incremental Encoder HTL Signal 30mm Shaft
- SICK DGS80 Series Incremental Incremental Encoder HTL Signal 30mm Shaft
- SICK DGS80 Series Incremental Incremental Encoder HTL/Push Pull Signal 30mm Shaft
- SICK DGS80 Series Incremental Incremental Encoder HTL/Push Pull Signal 30mm Shaft
- SICK DGS80 Series Incremental Incremental Encoder HTL/Push Pull Signal 30mm Shaft
- SICK DGS80 Series Incremental Incremental Encoder HTL/Push Pull Signal 30mm Shaft
- SICK DGS80 Series Incremental Incremental Encoder HTL/Push Pull Signal 42mm Shaft
- SICK DGS80 Series Incremental Incremental Encoder HTL Signal 30mm Shaft
