SICK SRS/SRM50 Series Measuring Encoder, 1024ppr ppr, Analogue Signal, Blind Hollow Type, 15mm Shaft

Subtotal (1 unit)*

€1,615.39

(exc. VAT)

€1,986.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,615.39

*price indicative

RS Stock No.:
267-2070
Mfr. Part No.:
SRM50-HPA0-K21 / 7127314
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Encoder Technology

Measuring

Pulses Per Revolution

1024ppr

Series

SRS/SRM50

Maximum Revolutions

4096rpm

Output Signal Type

Analogue

Shaft Type

Blind Hollow

Shaft Diameter

15mm

Supply Voltage

7 → 12 V dc

Steps Per Revolution

128Steps

IP Rating

IP65

Overall Height

101mm

Interface

HIPERFACE

Overall Width

63mm

Overall Depth

93mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+75°C

Connection Type

MS Male Connector

COO (Country of Origin):
US

Overview


Used worldwide in a large variety of applications and environments - motor feedback systems of the SRS/SRM50 product family. With 1024 sine/cosine signals per revolution, this family represents the high-end solution of motor feedback systems with HIPERFACE®interface. They use a precise metal code disk and the largest possible distance between the two ball bearings. Absolute location indication with an increment number of 32,768 increments per revolution and a maximum of 4,096 revolutions.

Storage of motor-specific data in the electronic type label and the programming are important features of this product family. The motor feedback systems certified to SIL2/PL d meet current requirements with regard to safety technology and make the certification process easier.

At a glance


Motor feedback systems for the top performance range
1,024 sine/ cosine periods per revolution
Absolute position with a resolution of 32,768 increments per revolution and 4,096 revolutions with the multitier system
HIPERFACE®
interface: Programming of the position value and electronic type label
Insert shaft or tapered shaft with various torque supports
Integrated version, mounted version or stand-alone design
Certified according to SIL2/PL d (only valid for SRS50S/SRM50S...)
Conforms to RoHs

Your Benefit


Motor feedback system with HIPERFACE®
interface
High shock/vibration resistance thanks to built-in metal code disk
Consistent motor design due to identical size of single and multitier design
To use of a motor feedback system certified to SIL2/PL d makes it easier to have your system certified.
Very smooth running thanks to maximum ball bearing distance

Applications


Motion monitoring via HIPERFACE
Jerk-free acceleration and deceleration of elevator cars
Speed measurement on the elevator engine

Note


Related links