Omron E6A2-C Series Incremental Incremental Encoder, 200ppr ppr, NPN Open Collector Signal, Radial, Thrust Type, 4mm
- RS Stock No.:
- 268-8408
- Mfr. Part No.:
- E6A2-CW5C 200P/R 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€254.16
(exc. VAT)
€312.62
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €254.16 |
*price indicative
- RS Stock No.:
- 268-8408
- Mfr. Part No.:
- E6A2-CW5C 200P/R 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Encoder Technology | Incremental | |
| Series | E6A2-C | |
| Pulses Per Revolution | 200ppr | |
| Maximum Revolutions | 5000rpm | |
| Output Signal Type | NPN Open Collector | |
| Shaft Type | Radial, Thrust | |
| Shaft Diameter | 4mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Encoder Technology Incremental | ||
Series E6A2-C | ||
Pulses Per Revolution 200ppr | ||
Maximum Revolutions 5000rpm | ||
Output Signal Type NPN Open Collector | ||
Shaft Type Radial, Thrust | ||
Shaft Diameter 4mm | ||
- COO (Country of Origin):
- JP
The Omron compact incremental rotary encoder with an external diameter of 25 mm meets positioning requirements. It is a line-up type with a starting point output.
Shock resistance strengthened by metal disk
Ensures maximum measurement precision
Ensures maximum measurement precision
Related links
- Omron E6A2-C Series Incremental Incremental Encoder NPN Open Collector Signal Thrust Type, 4mm
- Omron Incremental Incremental Encoder NPN Open Collector Signal Thrust Type
- Omron Incremental Incremental Encoder NPN Open Collector Signal
- Omron E6A2 Series Incremental Incremental Encoder NPN Open Collector Signal 4mm Shaft
- Omron Incremental Incremental Encoder PNP Open Collector Signal Thrust Type
- Omron Incremental Incremental Encoder NPN Open Collector Signal Thrust Type
- Omron Incremental Incremental Encoder NPN Open Collector Signal Thrust Type
- Omron Incremental Incremental Encoder NPN Open Collector Signal Thrust Type
