Omron E6C3-A Series Absolute Absolute Encoder, 360ppr ppr, NPN Open Collector Signal, Radial, Thrust Type, 8mm Shaft
- RS Stock No.:
- 268-8417
- Mfr. Part No.:
- E6C3-AG5C 360P/R 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€657.51
(exc. VAT)
€808.74
(inc. VAT)
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €657.51 |
*price indicative
- RS Stock No.:
- 268-8417
- Mfr. Part No.:
- E6C3-AG5C 360P/R 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Encoder Technology | Absolute | |
| Series | E6C3-A | |
| Pulses Per Revolution | 360ppr | |
| Maximum Revolutions | 5000rpm | |
| Output Signal Type | NPN Open Collector | |
| Shaft Type | Radial, Thrust | |
| Shaft Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Encoder Technology Absolute | ||
Series E6C3-A | ||
Pulses Per Revolution 360ppr | ||
Maximum Revolutions 5000rpm | ||
Output Signal Type NPN Open Collector | ||
Shaft Type Radial, Thrust | ||
Shaft Diameter 8mm | ||
- COO (Country of Origin):
- JP
The Omron absolute rotary encoder of 8-mm-dia stainless steel shaft withstands a shaft loading of 80 N and 50 N respectively in the radial and thrust directions offers durability and convenience.
IP65 degree o protection
Encoders have a metal slit plate to ensure high resistance to shock
Encoders have a metal slit plate to ensure high resistance to shock
Related links
- Omron Absolute Absolute Encoder NPN Open Collector Signal Thrust Type
- Omron E6C3-C Series Incremental Encoder NPN Open Collector Signal Thrust Type, 8mm Shaft
- Omron Absolute Absolute Encoder NPN Open Collector Signal Thrust Type
- Omron Absolute Absolute Encoder NPN Open Collector Signal Thrust Type
- Omron E6B2-C Series Incremental Incremental Encoder PNP Open Collector Signal Thrust Type, 6mm
- Omron E6C3-A Series Absolute Absolute Encoder PNP Open Collector Signal 8mm Shaft
- Omron E6C2-C Series Incremental Incremental Encoder NPN Open Collector Signal Thrust Type, 6mm Shaft
- Omron E6B2-C Series Incremental Incremental Encoder NPN Open Collector Signal Thrust Type, 6mm Shaft
