Broadcom AEAT Series Magnetic Encoder, SSI Signal, Axial Type, 6 mm Shaft
- RS Stock No.:
- 278-0009
- Mfr. Part No.:
- AEAT-9012-S06
- Manufacturer:
- Broadcom
Bulk discount available
Subtotal (1 bag of 35 units)*
€1,219.925
(exc. VAT)
€1,500.52
(inc. VAT)
In Stock
- 2,415 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 35 - 70 | €34.855 | €1,219.93 |
| 105 - 245 | €31.161 | €1,090.64 |
| 280 + | €29.627 | €1,036.95 |
*price indicative
- RS Stock No.:
- 278-0009
- Mfr. Part No.:
- AEAT-9012-S06
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Encoder Technology | Magnetic | |
| Product Type | Encoder | |
| Series | AEAT | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | SSI | |
| Shaft Type | Axial | |
| Shaft Diameter | 6mm | |
| Interface Type | SSI | |
| Maximum Supply Voltage | 7V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Encoder Technology Magnetic | ||
Product Type Encoder | ||
Series AEAT | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type SSI | ||
Shaft Type Axial | ||
Shaft Diameter 6mm | ||
Interface Type SSI | ||
Maximum Supply Voltage 7V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MY
The Broadcom magnetic encoders provides an integrated solution for angular detection. With ease of use in mind, these magnetic encoders are Ideal for angular detection within 360°. Based on magnetic technologies, the device is noncontact and ensures reliable operations.
Contactless sensing technologies
Absolute angular position detection
Easy assembly and no signal adjustment required
Direct connectivity through PCB
RoHS compliant
Related links
- Broadcom AEAT Series Magnetic Encoder Axial Type, 6 mm Shaft
- Broadcom AS20 Series Magnetic Absolute Encoder Axial Type, 4mm Shaft
- Broadcom Absolute Mechanical Rotary Encoder with a 6 mm Plain Shaft
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder Solid Type, 10mm Shaft
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder Blind Hollow Type, 12mm Shaft
- SICK AFS60 Series Absolute Absolute Encoder Solid Type, 10mm Shaft
- SICK AFM60 Series Absolute Absolute Encoder Solid Type, 10mm Shaft
- SICK AFM60 Series Absolute Incremental Encoder Solid Type, 10mm Shaft
