Turck REI-E Series Incremental Incremental Encoder, 500ppr ppr, HTL Signal, Solid Type, 10mm Shaft
- RS Stock No.:
- 282-4179
- Mfr. Part No.:
- REI-E-113T10C-2B500-H1181
- Manufacturer:
- Turck
Subtotal (1 unit)*
€355.85
(exc. VAT)
€437.70
(inc. VAT)
Temporarily out of stock
- Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €355.85 |
*price indicative
- RS Stock No.:
- 282-4179
- Mfr. Part No.:
- REI-E-113T10C-2B500-H1181
- Manufacturer:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Encoder Technology | Incremental | |
| Pulses Per Revolution | 500ppr | |
| Series | REI-E | |
| Maximum Revolutions | 4500rpm | |
| Output Signal Type | HTL | |
| Shaft Type | Solid | |
| Shaft Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Encoder Technology Incremental | ||
Pulses Per Revolution 500ppr | ||
Series REI-E | ||
Maximum Revolutions 4500rpm | ||
Output Signal Type HTL | ||
Shaft Type Solid | ||
Shaft Diameter 10mm | ||
- COO (Country of Origin):
- IN
The Turck Incremental Encoder features a diameter of 58 mm clamping flange and a solid shaft measuring diameter of 10 mm x 20 mm, employing an optical measuring principle for precise and accurate readings. Constructed with stainless steel shaft material, it ensures durability and reliability in industrial applications. With a protection class of IP64 for both the housing and shaft sides, it offers robust protection against environmental factors.
500 pulses per revolution
Short circuit protection
Maximum 300 kHz pulse frequency
Vibration and shock resistance
Wire breakage and reverse polarity protection
Short circuit protection
Maximum 300 kHz pulse frequency
Vibration and shock resistance
Wire breakage and reverse polarity protection
Related links
- Turck REI-E Series Incremental Incremental Encoder HTL Signal 10mm Shaft
- Turck REI-E Series Incremental Incremental Encoder HTL Signal 10mm Shaft
- Turck REI-E Series Incremental Incremental Encoder HTL Signal 10mm Shaft
- Turck REI-E Series Incremental Incremental Encoder HTL Signal 10mm Shaft
- Turck REI-E Series Incremental Incremental Encoder HTL Signal 12mm Shaft
- Turck REI-E Series Incremental Incremental Encoder HTL Signal 15mm Shaft
- Turck REI-E Series Incremental Incremental Encoder HTL Signal 15mm Shaft
- Turck REI-E Series Incremental Incremental Encoder HTL Signal 12mm Shaft
