SICK DBS60E Series Incremental Incremental Encoder, 100ppr ppr, HTL/Push Pull Signal, Hollow Type, 14mm Shaft
- RS Stock No.:
- 284-9220
- Mfr. Part No.:
- DBS60E-RGEZ00S85 / 1091574
- Manufacturer:
- SICK
Subtotal (1 unit)*
€387.74
(exc. VAT)
€476.92
(inc. VAT)
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €387.74 |
*price indicative
- RS Stock No.:
- 284-9220
- Mfr. Part No.:
- DBS60E-RGEZ00S85 / 1091574
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Incremental | |
| Pulses Per Revolution | 100ppr | |
| Series | DBS60E | |
| Output Signal Type | HTL/Push Pull | |
| Shaft Type | Hollow | |
| Supply Voltage | 10 → 27 V | |
| Shaft Diameter | 14mm | |
| IP Rating | IP65 | |
| Interface | Incremental | |
| Overall Height | 58mm | |
| Overall Width | 94mm | |
| Overall Depth | 32.4mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Mounting Type | Flange Mount | |
| Connection Type | Cable | |
| Current Rating | 30 mA | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Incremental | ||
Pulses Per Revolution 100ppr | ||
Series DBS60E | ||
Output Signal Type HTL/Push Pull | ||
Shaft Type Hollow | ||
Supply Voltage 10 → 27 V | ||
Shaft Diameter 14mm | ||
IP Rating IP65 | ||
Interface Incremental | ||
Overall Height 58mm | ||
Overall Width 94mm | ||
Overall Depth 32.4mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
Mounting Type Flange Mount | ||
Connection Type Cable | ||
Current Rating 30 mA | ||
- COO (Country of Origin):
- MY
Overview
The incremental encoders feature a through hollow shaft with rear clamping of 14 mm. They utilize a communication interface operating at 10 V to 27 V, supporting HTL and Push-pull protocols. These encoders are connected via a 5-wire cable with a male SUB-D connector, measuring 5.2 m (-0/+80 mm) in length, with customized pin assignment. Each revolution generates 100 pulses. The flange type is a stator coupling with slotted holes and a screw hole circle ranging from 63 mm to 83 mm, accompanied by a 5 mm spacer for fixation. Notably, the cable comes with shielding connected to the SUB-D connector, and it is made of PUR material for flexible use. The rugged incremental encoder with a 60 mm diameter and small installation depth. The device comes in an aluminium or stainless-steel housing and offers lots of mechanical interfaces.
The DBS60 Inox variants can even withstand harsh ambient conditions due their fully stainless steel design and rugged shaft seal. The IP69K DBS60I-W variant with its patented deflector screen is the ideal solution for applications in wash-down environments. In addition to the interfaces for TTL and HTL. The DBS60 also offers two universal interfaces with a wide voltage range. Due to the high enclosure rating, rugged design, and a resolution of up to 10,000 pulses per resolution, the DBS60 is suitable for applications in many different industries.
At a glance
Pulses per revolution: Up to 10,000
Housing diameter: 60 mm
Solid shaft, blind hollow shaft, and through hollow shaft
Enclosure rating: IP67, IP69K
Communication interfaces: TTL/RS-422, HTL/Push Pull, universal interface (TTL, HTL)
Connection type: M12 or M23 male connector, cable, cable with M12 or M23 male connector
Stainless steel or aluminium housing
Housing diameter: 60 mm
Solid shaft, blind hollow shaft, and through hollow shaft
Enclosure rating: IP67, IP69K
Communication interfaces: TTL/RS-422, HTL/Push Pull, universal interface (TTL, HTL)
Connection type: M12 or M23 male connector, cable, cable with M12 or M23 male connector
Stainless steel or aluminium housing
Your Benefit
Various installation options and connection types allow flexible cabling
Compact housing dimensions save valuable space
With its insulated hollow shafts, the encoder is protected against damage from any eddy currents or higher temperatures transmitted by the shaft
Stainless steel housing provides corrosion protection against environmental influences
Protection against water ingress with IP enclosure rating up to IP69K
Reliable operation in harsh wash down environments with hot water and high pressure in the food and beverages industry
Compact housing dimensions save valuable space
With its insulated hollow shafts, the encoder is protected against damage from any eddy currents or higher temperatures transmitted by the shaft
Stainless steel housing provides corrosion protection against environmental influences
Protection against water ingress with IP enclosure rating up to IP69K
Reliable operation in harsh wash down environments with hot water and high pressure in the food and beverages industry
Applications
Fields of applications
Measurement of position, speed and displacement in factory and logistics automation, e.g., in storage and transport logistics, the food and beverages industry, medical technology, at ports and offshore plants, asynchronous motors, e
Measurement of position, speed and displacement in factory and logistics automation, e.g., in storage and transport logistics, the food and beverages industry, medical technology, at ports and offshore plants, asynchronous motors, e
Note
Related links
- SICK DBS60 Series Incremental Incremental Encoder HTL Through Hollow Type, 14mm Shaft
- SICK DBS60E Series Incremental Incremental Encoder HTL/Push Pull Signal 8mm Shaft
- SICK DBS60E Series Incremental Incremental Encoder HTL/Push Pull Signal 8mm Shaft
- SICK DBS60 Series Incremental Incremental Encoder HTL/Push Pull Signal 14mm Shaft
- SICK DBS60 Series Incremental Incremental Encoder HTL/Push Pull Signal 14mm Shaft
- SICK DBS60E Series Incremental Incremental Encoder HTL Solid shaft Type, 8mm Shaft
- SICK DBS60E Series Incremental Incremental Encoder HTL Solid shaft Type, 8mm Shaft
- SICK DBS60E Series Incremental Incremental Encoder HTL Solid shaft Type, 8mm Shaft
