SICK BTF13 Series Absolute Draw Wire Encoder, Current Signal
- RS Stock No.:
- 285-0948
- Mfr. Part No.:
- BTF13-K1EM05PP / 1060982
- Manufacturer:
- SICK
Subtotal (1 unit)*
€1,768.71
(exc. VAT)
€2,175.51
(inc. VAT)
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,768.71 |
*price indicative
- RS Stock No.:
- 285-0948
- Mfr. Part No.:
- BTF13-K1EM05PP / 1060982
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Absolute | |
| Series | BTF13 | |
| Output Signal Type | Current | |
| Stroke | 5000mm | |
| Supply Voltage | 18 → 33 V dc | |
| IP Rating | IP64, IP67 | |
| Overall Height | 130mm | |
| Overall Width | 130mm | |
| Overall Depth | 209mm | |
| Minimum Operating Temperature | -30°C | |
| Mounting Type | Flange Mount | |
| Maximum Operating Temperature | +70°C | |
| Connection Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Absolute | ||
Series BTF13 | ||
Output Signal Type Current | ||
Stroke 5000mm | ||
Supply Voltage 18 → 33 V dc | ||
IP Rating IP64, IP67 | ||
Overall Height 130mm | ||
Overall Width 130mm | ||
Overall Depth 209mm | ||
Minimum Operating Temperature -30°C | ||
Mounting Type Flange Mount | ||
Maximum Operating Temperature +70°C | ||
Connection Type M12 Connector | ||
- COO (Country of Origin):
- DE
Overview
With wire draw lengths from 2 to 60 m, the HighLine series of wire draw encoders have enormous range. Thanks to guide rollers, the HighLine series enables flexible measurement paths - even around obstacles.
Their rugged housing and dirt-resistant brush assemblies allow the encoder to be used in the toughest of environments, including dust, shock and vibration, which ensure a long service lifetime.
At a glance
Measuring lengths: 2 m ... 60 m
Modular measuring system with a wide selection of interfaces/measuring lengths
Very rugged system (dirt scraper, integrated brushes)
High-quality winding mechanism and wire input
High enclosure rating
High shock and vibration resistance
Extremely high resolution possible
Expandable using external accessories
Modular measuring system with a wide selection of interfaces/measuring lengths
Very rugged system (dirt scraper, integrated brushes)
High-quality winding mechanism and wire input
High enclosure rating
High shock and vibration resistance
Extremely high resolution possible
Expandable using external accessories
Your Benefit
Reliable solution for use in harsh ambient conditions
Long service life due to rugged industrial housing
Quick and easy installation without the need for precise linear guidance
Low integration and maintenance costs
Customization option reduces storage costs
Analog interface speeds up commissioning and cost effective interface card can be used
Long service life due to rugged industrial housing
Quick and easy installation without the need for precise linear guidance
Low integration and maintenance costs
Customization option reduces storage costs
Analog interface speeds up commissioning and cost effective interface card can be used
Applications
Fields of applications
Positioning of rack operation equipment
Positioning grippers and trolleys with cranes
Automated guided systems
Elevators
Lifting platforms
Presses
Positioning of rack operation equipment
Positioning grippers and trolleys with cranes
Automated guided systems
Elevators
Lifting platforms
Presses
Related links
- SICK BTF13 Series Absolute Draw Wire Encoder, Current Signal
- SICK BTF13 Series Absolute Draw Wire Encoder, Analogue Signal
- SICK BTF13 Series Absolute Draw Wire Encoder, EtherCAT Signal
- SICK BTF13 Series Absolute Draw Wire Encoder, Ethernet IP Signal
- SICK BTF08 Series Absolute Draw Wire Encoder, Current Signal
- SICK HighLine Series Absolute Draw Wire Encoder, Profinet Signal
- SICK BCG08 Series Absolute Draw Wire Encoder, CANOpen Signal
- SICK BKS09 Series Absolute Draw Wire Encoder, SSI Signal
