SICK DFS60B Series Incremental Incremental Encoder, 1024ppr ppr, HTL, TTL Signal, Solid shaft Type, 8mm Shaft
- RS Stock No.:
- 285-1100
- Mfr. Part No.:
- DFS60B-BHAK01024 / 1038186
- Manufacturer:
- SICK
Subtotal (1 unit)*
€283.31
(exc. VAT)
€348.47
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €283.31 |
*price indicative
- RS Stock No.:
- 285-1100
- Mfr. Part No.:
- DFS60B-BHAK01024 / 1038186
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Incremental | |
| Pulses Per Revolution | 1024ppr | |
| Series | DFS60B | |
| Output Signal Type | HTL, TTL | |
| Shaft Type | Solid shaft | |
| Supply Voltage | 4.5 → 5.5 V | |
| Shaft Diameter | 8mm | |
| IP Rating | IP65 | |
| Interface | Incremental | |
| Overall Height | 60mm | |
| Overall Width | 60mm | |
| Minimum Operating Temperature | -20°C | |
| Mounting Type | Flange Mount | |
| Maximum Operating Temperature | +85°C | |
| Current Rating | 40 mA | |
| Connection Type | Cable | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Incremental | ||
Pulses Per Revolution 1024ppr | ||
Series DFS60B | ||
Output Signal Type HTL, TTL | ||
Shaft Type Solid shaft | ||
Supply Voltage 4.5 → 5.5 V | ||
Shaft Diameter 8mm | ||
IP Rating IP65 | ||
Interface Incremental | ||
Overall Height 60mm | ||
Overall Width 60mm | ||
Minimum Operating Temperature -20°C | ||
Mounting Type Flange Mount | ||
Maximum Operating Temperature +85°C | ||
Current Rating 40 mA | ||
Connection Type Cable | ||
- COO (Country of Origin):
- DE
Overview
The DFS60 is a high-resolution incremental encoder with a diameter of 60 mm. It offers lots of mechanical and electrical interfaces and a housing made from aluminium or stainless steel. You can program the encoder yourself, if you want. A key feature is the range of options for programming the electrical parameters, e.g., the output signal level, the number of pulses per revolution, or the zero pulse width.
This makes the DFS60 highly suitable for demanding applications as well. The high enclosure rating, wide temperature range, and wide-set ball bearings ensure a high level of ruggedness and make the DFS60 the ideal encoder for industrial applications with harsh ambient conditions.
At a glance
Pulses per revolution: Up to 65,536 (16 bit)
Housing diameter: 60 mm
Solid shaft, blind hollow shaft, through hollow shaft
Enclosure rating: IP65/IP67
Communication interfaces: TTL RS 422, HTL Push Pull, Sin/Cos
Connection type: M12 or M23 male connector, or universal cable
Programmable, compact installation depth, remote zero set possible
Housing diameter: 60 mm
Solid shaft, blind hollow shaft, through hollow shaft
Enclosure rating: IP65/IP67
Communication interfaces: TTL RS 422, HTL Push Pull, Sin/Cos
Connection type: M12 or M23 male connector, or universal cable
Programmable, compact installation depth, remote zero set possible
Your Benefit
The programmability of the encoder results in reduced storage, high machine availability, and easy and fast installation
Flexible adaptation to the application-specific installation situation
High resolution up to 16 bits allows applications with demanding requirements on measurement accuracy
The stainless-steel housing offers high resistance to environmental influences
Long-term and reliable operation thanks to a high enclosure rating, temperature resistance and bearing lifetime
Excellent concentricity even at high speeds
Simple mounting thanks to compact dimensions, when the installation space is limited
Flexible adaptation to the application-specific installation situation
High resolution up to 16 bits allows applications with demanding requirements on measurement accuracy
The stainless-steel housing offers high resistance to environmental influences
Long-term and reliable operation thanks to a high enclosure rating, temperature resistance and bearing lifetime
Excellent concentricity even at high speeds
Simple mounting thanks to compact dimensions, when the installation space is limited
Applications
Fields of applications
Measurement of position, speed and displacement in factory and logistics automation, e.g., in the food and beverages industry, medical technology, wood processing, in outdoor applications at ports or offshore plants, printing machin
Measurement of position, speed and displacement in factory and logistics automation, e.g., in the food and beverages industry, medical technology, wood processing, in outdoor applications at ports or offshore plants, printing machin
Related links
- SICK DFS60B Series Incremental Incremental Encoder HTL Solid shaft Type, 8mm Shaft
- SICK DFS60B Series Incremental Incremental Encoder HTL Solid shaft Type, 8mm Shaft
- SICK DFS60B Series Incremental Incremental Encoder HTL Solid shaft Type, 8mm Shaft
- SICK DFS60B Series Incremental Incremental Encoder HTL Solid shaft Type, 8mm Shaft
- SICK DFS60B Series Incremental Incremental Encoder HTL Solid shaft Type, 8mm Shaft
- SICK DFS60B Series Incremental Incremental Encoder HTL Solid shaft Type, 8mm Shaft
- SICK DFS60B Series Incremental Incremental Encoder HTL Solid shaft Type, 8mm Shaft
- SICK DFS60B Series Incremental Incremental Encoder HTL Solid shaft Type, 8mm Shaft
