SICK DLS40E Series Incremental Incremental Encoder, 1024ppr ppr, HTL, TTL Signal, Solid shaft Type, 6mm Shaft
- RS Stock No.:
- 285-1139
- Mfr. Part No.:
- DLS40E-S3GV01024 / 1109606
- Manufacturer:
- SICK
Subtotal (1 unit)*
€88.88
(exc. VAT)
€109.32
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.88 |
*price indicative
- RS Stock No.:
- 285-1139
- Mfr. Part No.:
- DLS40E-S3GV01024 / 1109606
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Incremental | |
| Series | DLS40E | |
| Pulses Per Revolution | 1024ppr | |
| Output Signal Type | HTL, TTL | |
| Shaft Type | Solid shaft | |
| Supply Voltage | 10 → 27 V | |
| Shaft Diameter | 6mm | |
| IP Rating | IP65 | |
| Interface | Incremental | |
| Overall Height | 40mm | |
| Overall Width | 40mm | |
| Minimum Operating Temperature | -20°C | |
| Mounting Type | Flange Mount | |
| Maximum Operating Temperature | +85°C | |
| Connection Type | Cable | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Incremental | ||
Series DLS40E | ||
Pulses Per Revolution 1024ppr | ||
Output Signal Type HTL, TTL | ||
Shaft Type Solid shaft | ||
Supply Voltage 10 → 27 V | ||
Shaft Diameter 6mm | ||
IP Rating IP65 | ||
Interface Incremental | ||
Overall Height 40mm | ||
Overall Width 40mm | ||
Minimum Operating Temperature -20°C | ||
Mounting Type Flange Mount | ||
Maximum Operating Temperature +85°C | ||
Connection Type Cable | ||
- COO (Country of Origin):
- MY
Overview
The DLS40 incremental encoder is a reliable solution for measuring rotation speed and position. With various unique features, it is fundamentally redefining the operating principle of encoders. The housing integrated in the flange enables a low-cost, slim and compact design and therefore uncomplicated installation, especially in tight spaces.
The DLS40 offers solid shafts and blind hollow shafts with a variety of mechanical and electrical interfaces. In addition, the encoder is equipped with an easily accessible laser marked QR code which enables direct access to the operating instructions.
At a glance
Pulses per revolution: Up to 1,024
Housing diameter: 40 mm
Solid shaft and blind hollow shaft
Enclosure rating: IP50 (Solid shaft)
Communication interfaces: TTL/RS-422, HTL/Push Pull, Open Collector
Connection type: cable
Slim, compact design
Housing diameter: 40 mm
Solid shaft and blind hollow shaft
Enclosure rating: IP50 (Solid shaft)
Communication interfaces: TTL/RS-422, HTL/Push Pull, Open Collector
Connection type: cable
Slim, compact design
Your Benefit
The compact design facilitates the integration of the encoder even where installation space is limited and helps reduce machine size
The flange with integrated housing enables a very compact and cost-efficient design
A wide variety of output signal options makes it easy to find the right solution for every application
The flange with integrated housing enables a very compact and cost-efficient design
A wide variety of output signal options makes it easy to find the right solution for every application
Applications
Fields of applications
A large range of applications for the measurement of speed and position, e.g. in
Printing and packaging
Paper processing
Processing, forming and cutting of metal, wood and glass
Automated guided vehicle systems (AGV systems)
Manufac
A large range of applications for the measurement of speed and position, e.g. in
Printing and packaging
Paper processing
Processing, forming and cutting of metal, wood and glass
Automated guided vehicle systems (AGV systems)
Manufac
Related links
- SICK DLS40E Series Incremental Incremental Encoder Solid Type, 6mm Shaft
- SICK DLS40E Series Incremental Incremental Encoder Solid Type, 6mm Shaft
- SICK DLS40E Series Incremental Incremental Encoder Hollow shaft Type, 10mm Shaft
- SICK DLS40E Series Incremental Incremental Encoder Hollow shaft Type, 10mm Shaft
- SICK DLS40E Series Incremental Incremental Encoder Hollow shaft Type, 10mm Shaft
- SICK DLS40E Series Incremental Incremental Encoder Hollow shaft Type, 10mm Shaft
- SICK DBS36 Series Incremental Incremental Encoder HTL Signal 6mm Shaft
- SICK DBS36 Series Incremental Incremental Encoder HTL/Push Pull Signal 6mm Shaft
