SICK MASQ47 Series Magnetic Magnetic Pickup
- RS Stock No.:
- 285-4098
- Mfr. Part No.:
- MASQ47-36PEKU1SA10 / 1113979
- Manufacturer:
- SICK
Subtotal (1 unit)*
€175.54
(exc. VAT)
€215.91
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €175.54 |
*price indicative
- RS Stock No.:
- 285-4098
- Mfr. Part No.:
- MASQ47-36PEKU1SA10 / 1113979
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Magnetic | |
| Series | MASQ47 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67, IP68 | |
| Overall Height | 47mm | |
| Interface | IO-Link | |
| Overall Width | 47mm | |
| Overall Depth | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +80°C | |
| Connection Type | Male Connector | |
| Current Rating | 30 mA | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Magnetic | ||
Series MASQ47 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67, IP68 | ||
Overall Height 47mm | ||
Interface IO-Link | ||
Overall Width 47mm | ||
Overall Depth 10mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +80°C | ||
Connection Type Male Connector | ||
Current Rating 30 mA | ||
- COO (Country of Origin):
- HU
Overview
The MAS magnetic angle sensor is an especially economical solution for angle measurement and position detection. Its space-saving, two-part design consisting of magnet and sensor ensures high flexibility in use. The MAS measurement principle is based on the so-called Hall effect and enables non-contact and thus wear-free angle detection.
This prevents faults and minimizes service work. Thanks to IO-Link, the sensor is easy to configure and can be monitored proactively via diagnostic data.
At a glance
Angle measuring range 0° ... 360°
12-bit resolution (corresponds to 0.09°)
Up to 32 angle windows can be defined
Enclosure rating IP67, IP68
Operating temperature –40 °C ... +80 °C
IO-Link 1.1 and up to 3 digital outputs
Zero point setting via IO-Link or cable
Comprehensive process data and intelligent diagnostic functions
12-bit resolution (corresponds to 0.09°)
Up to 32 angle windows can be defined
Enclosure rating IP67, IP68
Operating temperature –40 °C ... +80 °C
IO-Link 1.1 and up to 3 digital outputs
Zero point setting via IO-Link or cable
Comprehensive process data and intelligent diagnostic functions
Your Benefit
Wide range of applications thanks to two-part structure and a particularly flat and space-saving design
Fault-free operation thanks to large alignment tolerance and a magnet positioning aid
Low maintenance requirements thanks to wear-free principle of operation and rugged sensor design
High cost efficiency thanks to long service life and minimal service requirements
Convenient handling and very easy integration via IO-Link 1.1
Fault-free operation thanks to large alignment tolerance and a magnet positioning aid
Low maintenance requirements thanks to wear-free principle of operation and rugged sensor design
High cost efficiency thanks to long service life and minimal service requirements
Convenient handling and very easy integration via IO-Link 1.1
Applications
Related links
- SICK MLSE Series Magnetic Magnetic Pickup
- SICK MLSE Series Magnetic Magnetic Pickup, PNP Signal
- SICK Magnetic Pickup
- Red Lion MP25TA Series Magnetic Magnetic Pickup Voltage Signal
- ifm electronic Magnetic Pickup
- Red Lion Magnetic Pickup
- BALLUFF Magnetic Pickup
- Sick Barrel Analogue Magnetic Pickup 20 mA IP67
