SICK SRM50 Series Absolute Encoder 12V dc, 1024 ppr ppr, Sin/Cos Signal, Solid Shaft Type, 6 mm Shaft

Subtotal (1 unit)*

€629.94

(exc. VAT)

€774.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€629.94

*price indicative

RS Stock No.:
285-4259
Mfr. Part No.:
SRM50-HXV0-K21 / 1037105
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Encoder

Encoder Technology

Absolute

Pulses Per Revolution

1024ppr

Series

SRM50

Output Signal Type

Sin/Cos

Shaft Type

Solid Shaft

Shaft Diameter

6mm

Interface Type

HIPERFACE

Terminal Type

Cable

IP Rating

IP65

Maximum Supply Voltage

12V dc

Minimum Operating Temperature

-30°C

Standards/Approvals

ACMA declaration of conformity, CE, CHINA-RoHS, EU declaration of conformity, UK declaration of conformity

Maximum Operating Temperature

85°C

Mount Type

Flange

Switching Frequency

200kHz

Overview


Used worldwide in a large variety of applications and environments - motor feedback systems of the SRS/SRM50 product family. With 1024 sine/cosine signals per revolution, this family represents the high-end solution of motor feedback systems with HIPERFACE® interface. They use a precise metal code disk and the largest possible distance between the two ball bearings. Absolute location indication with an increment number of 32,768 increments per revolution and a maximum of 4,096 revolutions.

Storage of motor-specific data in the electronic type label and the programming are important features of this product family. The motor feedback systems certified to SIL2/PL d meet current requirements with regard to safety technology and make the certification process easier

At a glance


Motor feedback systems for the top performance range

1,024 sine/ cosine periods per revolution

Absolute position with a resolution of 32,768 increments per revolution and 4,096 revolutions with the multiturn system

HIPERFACE® interface: Programming of the position value and electronic type label

Insert shaft or tapered shaft with various torque supports

Integrated version, mounted version or stand-alone design

Certified according to SIL2/PL d (only valid for SRS50S/SRM50S...)

Conforms to RoHs

Your Benefit


Motor feedback system with HIPERFACE® interface

High shock/vibration resistance thanks to built-in metal code disk

Consistent motor design due to identical size of single and multiturn design

To use of a motor feedback system certified to SIL2/PL d makes it easier to have your system certified.

Very smooth running thanks to maximum ball bearing distance

Applications


Factory automation

Drives and controls: Jerk-free acceleration and deceleration of elevator cars

Logistics automation

Building management: Speed measurement on the elevator engine

Industrial vehicles: Motion monitoring via HIPERFACE®

Related links