SICK TMM Series Magnetic Speed Sensor
- RS Stock No.:
- 285-4346
- Mfr. Part No.:
- TMM88A-PKC090 / 1073799
- Manufacturer:
- SICK
Subtotal (1 unit)*
€357.74
(exc. VAT)
€440.02
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €357.74 |
*price indicative
- RS Stock No.:
- 285-4346
- Mfr. Part No.:
- TMM88A-PKC090 / 1073799
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | TMM | |
| Supply Voltage | 17 → 35 V dc | |
| Resolution | 0.01 ° | |
| IP Rating | IP65, IP67 | |
| Interface | Analog | |
| Overall Height | 90mm | |
| Overall Width | 66mm | |
| Overall Depth | 36mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +80°C | |
| Connection Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series TMM | ||
Supply Voltage 17 → 35 V dc | ||
Resolution 0.01 ° | ||
IP Rating IP65, IP67 | ||
Interface Analog | ||
Overall Height 90mm | ||
Overall Width 66mm | ||
Overall Depth 36mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +80°C | ||
Connection Type M12 Connector | ||
- COO (Country of Origin):
- DE
Overview
The TMS88 one-dimensional inclination sensor and the TMM88 two-dimensional inclination sensor take measurements with an accuracy of up to +/- 0.02°. The inclination value is provided either via a current or voltage interface with a linearized output signal or via a standardized CANopen interface.
The PGT-12-Pro handheld programming tool allows the inclination sensors to be configured with ease, tailoring them perfectly to the application. The sensors are available in UV-resistant plastic housings and in rugged aluminium housings.
At a glance
Inclination sensor with measuring range of 360° (single-axis) or ±90° (dual-axis)
Compensated cross sensitivity and configurable vibration suppression
Freely configurable current or voltage interface or convenient CANopen interface
Accuracy up to ±0.02°
Plastic or aluminium housing
Programmable with the PGT-12-Pro
Compensated cross sensitivity and configurable vibration suppression
Freely configurable current or voltage interface or convenient CANopen interface
Accuracy up to ±0.02°
Plastic or aluminium housing
Programmable with the PGT-12-Pro
Your Benefit
Inclination measurement in two axes without mutual interference
Single-axis inclination measurement over 360° with configurable zero point
Flexible adaptation to the application via the CANopen interface or PGT-12-Pro handheld programming tool
Reliable output signal thanks to configurable digital filters
Suitable for precise levelling tasks thanks to high accuracy over the entire measuring range and exceptional temperature stability
Can also be used in the harshest ambient conditions thanks to fully encapsulated electronics
Single-axis inclination measurement over 360° with configurable zero point
Flexible adaptation to the application via the CANopen interface or PGT-12-Pro handheld programming tool
Reliable output signal thanks to configurable digital filters
Suitable for precise levelling tasks thanks to high accuracy over the entire measuring range and exceptional temperature stability
Can also be used in the harshest ambient conditions thanks to fully encapsulated electronics
Applications
Fields of applications
Agricultural and forestry machinery
Construction machinery and special-purpose vehicles
Solar thermal energy and photovoltaics
Automated guided systems
Crane and lifting technology
Wind power plant
Agricultural and forestry machinery
Construction machinery and special-purpose vehicles
Solar thermal energy and photovoltaics
Automated guided systems
Crane and lifting technology
Wind power plant
Related links
- SICK TMM Series Magnetic Speed Sensor
- SICK TMS88A Series Magnetic Speed Sensor
- Honeywell VRS Series Magnetic Speed Sensor
- ifm electronic DI01 Series Magnetic Speed Sensor, 30mm Shaft
- ifm electronic DI6 Series Magnetic Speed Sensor PNP Signal
- ifm electronic MX Series Magnetic Magnetic Speed Sensor Round Type, 15mm Shaft
- ifm electronic MX Series Magnetic Magnetic Speed Sensor Round Type, 15mm Shaft
- SICK TMS22E Series Absolute Magnetic Speed Sensor
