Wachendorff WDGI 58A Series Incremental Encoder, 5000ppr ppr, HTL Signal, Solid Type, 6mm Shaft
- RS Stock No.:
- 285-8791
- Distrelec Article No.:
- 301-21-666
- Mfr. Part No.:
- WDGI 58A-06-5000-ABN-I24-K3
- Manufacturer:
- Wachendorff
Subtotal (1 unit)*
€271.71
(exc. VAT)
€334.20
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €271.71 |
*price indicative
- RS Stock No.:
- 285-8791
- Distrelec Article No.:
- 301-21-666
- Mfr. Part No.:
- WDGI 58A-06-5000-ABN-I24-K3
- Manufacturer:
- Wachendorff
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wachendorff | |
| Encoder Technology | Incremental | |
| Pulses Per Revolution | 5000ppr | |
| Series | WDGI 58A | |
| Output Signal Type | HTL | |
| Shaft Type | Solid | |
| Shaft Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Wachendorff | ||
Encoder Technology Incremental | ||
Pulses Per Revolution 5000ppr | ||
Series WDGI 58A | ||
Output Signal Type HTL | ||
Shaft Type Solid | ||
Shaft Diameter 6mm | ||
- COO (Country of Origin):
- DE
The robust Encoder is designed for industrial use with a die-cast aluminum housing and high electrical immunity. With a protection rating up to IP67 and a maximum output frequency of 600 kHz/2 MHz, this encoder is built to withstand harsh industrial environments.
Robust construction with die-cast aluminum housing for industrial use
High electrical immunity for reliable performance
Protection rating up to IP67 and shaft sealed to IP65 for durability
Maximum output frequency of 600 kHz/2 MHz for high-speed applications
Optional temperature range of -40 °C up to +85 °C for versatility
High electrical immunity for reliable performance
Protection rating up to IP67 and shaft sealed to IP65 for durability
Maximum output frequency of 600 kHz/2 MHz for high-speed applications
Optional temperature range of -40 °C up to +85 °C for versatility
Related links
- Wachendorff WDGI 58B Series Incremental Encoder HTL Signal 10mm Shaft
- Wachendorff WDGI 58B Series Incremental Encoder HTL Signal 10mm Shaft
- Wachendorff Incremental Incremental Encoder HTL Signal, Solid Type
- Wachendorff Incremental Incremental Encoder RS422 Solid Type
- Wachendorff Incremental Incremental Encoder HTL Signal, Solid Type
- Wachendorff Incremental Incremental Encoder HTL Signal, Solid Type
- Wachendorff Incremental Incremental Encoder HTL Signal, Solid Type
- Wachendorff Incremental Incremental Encoder HTL Signal, Solid Type