Baumer BDK Series Optical Incremental Encoder, 500 ppr, HTL/Push Pull Signal, Solid Type, 5mm Shaft
- RS Stock No.:
- 498-1830
- Distrelec Article No.:
- 304-00-770
- Mfr. Part No.:
- BDK 16.24K500-L5-5
- Manufacturer:
- Baumer
Subtotal (1 unit)*
€376.28
(exc. VAT)
€462.82
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €376.28 |
*price indicative
- RS Stock No.:
- 498-1830
- Distrelec Article No.:
- 304-00-770
- Mfr. Part No.:
- BDK 16.24K500-L5-5
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Encoder Technology | Optical | |
| Series | BDK | |
| Pulses Per Revolution | 500 | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | HTL/Push Pull | |
| Shaft Type | Solid | |
| Shaft Diameter | 5mm | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP64 | |
| Overall Width | 30mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Mounting Type | Synchro Flange | |
| Switching Frequency | ≤100 kHz | |
| Connection Type | Cable output 1 m | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Encoder Technology Optical | ||
Series BDK | ||
Pulses Per Revolution 500 | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type HTL/Push Pull | ||
Shaft Type Solid | ||
Shaft Diameter 5mm | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP64 | ||
Overall Width 30mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
Mounting Type Synchro Flange | ||
Switching Frequency ≤100 kHz | ||
Connection Type Cable output 1 m | ||
- COO (Country of Origin):
- CH
BDK series mini encoders
Range of economic miniature encoders with radial cable connector, 1 m.
Additional versions output circuit, sine, TTL and push-pull.
Plastic housing with aluminium flange.
Centring shoulder.
Low-profile mount.
Cable output.
Additional versions output circuit, sine, TTL and push-pull.
Plastic housing with aluminium flange.
Centring shoulder.
Low-profile mount.
Cable output.
Kubler
Push pull interface with inverted signals
Short circuit protection
Age and temperature compensation
Short circuit protection
Age and temperature compensation
Related links
- Baumer BDK Series Optical Incremental Encoder HTL/Push Pull Signal 5mm Shaft
- Baumer BDK Series Optical Incremental Encoder HTL/Push Pull Signal 5mm Shaft
- Baumer BDK Series Optical Incremental Encoder HTL/Push Pull Signal 5mm Shaft
- Baumer BDK Series Optical Incremental Encoder RS422 Solid Type, 5mm Shaft
- Baumer BDK Series Optical Incremental Encoder HTL/Push Pull Signal 5mm Shaft
- Baumer BDK Series Optical Incremental Encoder RS422 Solid Type, 5mm Shaft
- Baumer BDK Series Optical Incremental Encoder RS422 Solid Type, 5mm Shaft
- Baumer BDK Series Optical Incremental Encoder HTL/Push Pull Signal 6mm Shaft
