- RS Stock No.:
- 133-3361
- Mfr. Part No.:
- AH372-P-B
- Manufacturer:
- DiodesZetex
Temporarily out of stock - back order for despatch 15-04-2025, delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.57
(exc. VAT)
€0.70
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €0.57 | €5.70 |
50 - 240 | €0.442 | €4.42 |
250 - 490 | €0.361 | €3.61 |
500 - 990 | €0.307 | €3.07 |
1000 + | €0.292 | €2.92 |
*price indicative |
- RS Stock No.:
- 133-3361
- Mfr. Part No.:
- AH372-P-B
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
Hall Effect Switches & Latches, Diodes Inc
Hall Effect Sensors, Diodes Inc
A range of sensor ICs from Diodes Inc utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches have a switching output and are activated by magnetic field proximity. Latching switches require a magnetic field of opposite polarity to respectively activate and deactivate the switched output. Hall Effect switches are also available with 2-wire current level operation.
Specifications
Attribute | Value |
---|---|
Sensor Type | Hall Effect Sensors |
Mounting Type | Through Hole |
Magnetic Type | Bipolar |
Maximum Operating Supply Voltage | 20 V |
Minimum Operating Supply Voltage | 2.2 V |
Package Type | SIP |
Pin Count | 3 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 133-3361
- Mfr. Part No.:
- AH372-P-B
- Manufacturer:
- DiodesZetex