- RS Stock No.:
- 136-2050
- Mfr. Part No.:
- TLE4926CHTE6547HAMA1
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 136-2050
- Mfr. Part No.:
- TLE4926CHTE6547HAMA1
- Manufacturer:
- Infineon
Legislation and Compliance
Product Details
Hall Effect Sensors, Infineon
Infineon linear Hall effect ICs are designed for linear position detection and current measurement applications. The Hall effect sensors may include features such as a ratiometric analogue output. The sensors can be used for applications in linear and angular position sensing, battery management, electronic fuses and motor control.
Supply voltage 4.5 - 5.5 V
Temperature Range from -40 °C up to 150 °C
Programmable parameters
Temperature Range from -40 °C up to 150 °C
Programmable parameters
Hall Effect Sensors, Infineon
A range of integrated circuits from Infineon utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches have a switching output and are activated by magnetic field proximity. Latching switches require a magnetic field of opposite polarity to respectively activate and deactivate the switched output. Hall Effect switches are also available with 2-wire current level operation.
Specifications
Attribute | Value |
---|---|
Sensor Type | Hall Effect Sensors |
Mounting Type | Through Hole |
Magnetic Type | Omnipolar |
Package Type | SSOP |
Pin Count | 3 |
- RS Stock No.:
- 136-2050
- Mfr. Part No.:
- TLE4926CHTE6547HAMA1
- Manufacturer:
- Infineon