BD7411G-TR ROHM, Omnipolar Hall Effect Sensor, 5-Pin SSOP

Bulk discount available
View bulk pricing options

Subtotal 20 units (supplied on a continuous strip)*

€11.78

(exc. VAT)

€14.48

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
20 - 40€0.589
50 - 90€0.571
100 - 490€0.554
500 +€0.537

*price indicative

Packaging Options:
RS Stock No.:
146-7642P
Mfr. Part No.:
BD7411G-TR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Surface Mount

Magnetic Type

Omnipolar

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Package Type

SSOP

Pin Count

5

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Omnipolar detection Hall ICs can detect both S-and N-pole magnetic fields, simplifying magnet management

Omnipolar detection
Full time operation
Small outline package SSOP5
For 5.0V Power supply voltage
High ESD resistance 8kV(HBM)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy