Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Sensor ICs
Motion Sensor ICs
NXP Surface Mount Sensor, SOIC, 16-Pin
RS Stock No.:
169-0722
Mfr. Part No.:
MMA1200KEG
Manufacturer:
NXP
View this category
Discontinued product
RS Stock No.:
169-0722
Mfr. Part No.:
MMA1200KEG
Manufacturer:
NXP
Technical data sheets
Legislation and Compliance
Product Details
Specifications
MMA1200KEG Micromachined Accelerometer datasheet
RoHS Certificate of Compliance
Statement of conformity
1-Axis Accelerometers, NXP Semiconductors
MEMS accelerometers have 1-axes to detect changes in force resulting from fall, tilt, motion, positioning, shock and vibration.
Fast response time
High sensitivity
Low current consumption
Low voltage operation
Standby mode
Small profile package
Note
NXP is a trademark of NXP B.V.
Accelerometers, NXP Semiconductors
Attribute
Value
Sensor Type
Accelerometer
Number of Axis
1
Technology
Analogue
Mounting Type
Surface Mount
Maximum Frequency Response
440Hz
Minimum Frequency Response
360Hz
Maximum Operating Supply Voltage
5.25 V
Minimum Operating Supply Voltage
4.75 V
Package Type
SOIC
Sensitivity
8.4mV/g
Pin Count
16
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C