- RS Stock No.:
- 177-4866
- Mfr. Part No.:
- G-MRCO-001
- Manufacturer:
- TE Connectivity
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (On a Reel of 1000)
€3.863
(exc. VAT)
€4.751
(inc. VAT)
Units | Per unit | Per Reel* |
1000 + | €3.863 | €3,863.00 |
*price indicative |
- RS Stock No.:
- 177-4866
- Mfr. Part No.:
- G-MRCO-001
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Magnetic Field Sensor - TE Connectivitiy KMY/KMZ Series
TE Connectivitys MEAS KMY/KMZ series are highly reliable magnetic field sensors that are available in a range of packages. Suitable applications include detection of small magnetic fields, contactless displacement/position sensors, current measurement, revolution counters, and contactless switches.
Features and Benefits
Linear signal output
- Magnetoresisitve sensor technology
- High sensititvity
- Wheatsone bridge
- Linear signal output proportional to magnetic field strength
- Magnetoresisitve sensor technology
- High sensititvity
- Wheatsone bridge
- Linear signal output proportional to magnetic field strength
Applications
- Detection of small magnetic fields, as in:
- Contactless switch
- Contactless displacement measurement
- Current measurement Polarity detection of small magnetic fields
- Contactless switch
- Contactless displacement measurement
- Current measurement Polarity detection of small magnetic fields
Magnetometers, TE Connectivity
Specifications
Attribute | Value |
---|---|
Sensor Type | Inclinometer Sensors |
Number of Axis | 2 |
Mounting Type | Surface Mount |
Maximum Operating Supply Voltage | 10 V |
Package Type | SOT-223 |
Sensitivity | 7kV |
Pin Count | 3 + Tab |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 177-4866
- Mfr. Part No.:
- G-MRCO-001
- Manufacturer:
- TE Connectivity