Honeywell Through Hole Hall Effect Sensor 4 V 9 V, SIP, 2-Pin

Subtotal (1 bag of 500 units)*

€2,253.50

(exc. VAT)

€2,772.00

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 500 unit(s), ready to ship from another location
Units
Per unit
Per Bag*
500 +€4.507€2,253.50

*price indicative

RS Stock No.:
190-9745
Mfr. Part No.:
VM721D1
Manufacturer:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Sensor Type

Hall Effect Sensors

Product Type

Hall Effect Sensor

Technology

Anisotropic Magnetoresistive

Mount Type

Through Hole

Magnetic Type

Anisotropic Magnetoresistive (AMR)

Maximum Frequency Response

14kHz

Minimum Supply Voltage

4V

Package Type

SIP

Maximum Supply Voltage

9V

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

150°C

Series

VM721D1

Length

5.13mm

Width

1.6 mm

Standards/Approvals

AECQ100-H, ISO-26262

Height

3.46mm

Supply Current

16mA

Automotive Standard

AEC-Q100 Rev H

Response Time

8μs

Integrated speed and direction sensor IC

Pole size independent operation

2-pin Pulse Width Modulated (PWM) current interface

-40°C to 150°C operating temperature range

Zero speed operation

No calibration required

Insensitive to mechanical vibration

Protection against reverse polarity

Integral capacitor

Applications

Transmission speed and direction sensing

Direction for Anti-lock Brake Systems (ABS) and auto parking

Related links