Infineon 3 Axis Surface Position Sensor 2.8 V 24 V, I2C, TSOP, 6-Pin

Bulk discount available

Subtotal (1 pack of 2 units)*

€3.53

(exc. VAT)

€4.342

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 118 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 8€1.765€3.53
10 - 98€1.73€3.46
100 - 248€1.69€3.38
250 - 498€1.66€3.32
500 +€1.625€3.25

*price indicative

Packaging Options:
RS Stock No.:
233-3507
Mfr. Part No.:
TLE493DP2B6A2HTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Sensor Type

Motion Sensor Module

Product Type

Position Sensor

Number of Axis

3

Technology

Digital

Mount Type

Surface

Interface Type

I2C

Maximum Frequency Response

100kHz

Minimum Frequency Response

5.5kHz

Minimum Supply Voltage

2.8V

Package Type

TSOP

Maximum Supply Voltage

24V

Minimum Operating Temperature

-40°C

Pin Count

6

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

TLE493D-P2B6

Width

1.6 mm

Length

2.9mm

Height

1.1mm

Supply Current

3.4mA

Automotive Standard

AEC-Q100

The Infineon TLE493D-P2B6 has extremely low quiescent current and wake up function in small package. Also the sensor provides options for configuration to fit best to customer requirements.

Platform adaptability due to device configurability

Wide application range addressable due to high flexibility

Component reduction due to 3D magnetic measurement principle

Related links