Honeywell Surface Hall Effect Sensor 3 V 24V, SOT-23, 3-Pin
- RS Stock No.:
- 236-2733
- Mfr. Part No.:
- SS349RT
- Manufacturer:
- Honeywell
Bulk discount available
Subtotal (1 pack of 5 units)*
€3.72
(exc. VAT)
€4.575
(inc. VAT)
In Stock
- 8,780 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.744 | €3.72 |
| 50 - 95 | €0.516 | €2.58 |
| 100 - 245 | €0.502 | €2.51 |
| 250 - 995 | €0.49 | €2.45 |
| 1000 + | €0.478 | €2.39 |
*price indicative
- RS Stock No.:
- 236-2733
- Mfr. Part No.:
- SS349RT
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | NO4 | |
| Technology | Digital | |
| Mount Type | Surface | |
| Magnetic Type | Unipolar | |
| Minimum Supply Voltage | 3V | |
| Package Type | SOT-23 | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | SS | |
| Height | 1.45mm | |
| Standards/Approvals | Meet Directive 2002/95/EC, RoHS | |
| Length | 2.9mm | |
| Supply Current | 6mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Hall Effect Sensor | ||
Sensor Type NO4 | ||
Technology Digital | ||
Mount Type Surface | ||
Magnetic Type Unipolar | ||
Minimum Supply Voltage 3V | ||
Package Type SOT-23 | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series SS | ||
Height 1.45mm | ||
Standards/Approvals Meet Directive 2002/95/EC, RoHS | ||
Length 2.9mm | ||
Supply Current 6mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Honeywell unipolar Hall ICs sensor are small, versatile digital Hall-effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet. They are designed to respond to a single pole north to south and it has high, medium and low magnetic sensitivities. It is built in reverse polarity protection which protect the device from potential damage during installation.
Wide temperature range of -40 °C to 150 °C
Enhances application flexibility
Low voltage 3 V capability
Robust IC design with ESD Class 2
Related links
- Honeywell Surface Hall Effect Sensor 3 V 24V 3-Pin
- Honeywell Surface Hall Effect Sensor 3 V 24V SOT-23, 3-Pin
- Honeywell Surface Hall Effect Sensor 4.5 V 24V 3-Pin
- Allegro Microsystems Surface Hall Effect Sensor 3 V 24V 3-Pin
- Honeywell Surface Hall Effect Sensor 3 V 26V 3-Pin
- Allegro Microsystems Surface Hall Effect Sensor 3.8 V 24V 3-Pin
- Allegro Microsystems 1 Axis Surface Hall Effect Sensor 3.8 V 24V 3-Pin
- Honeywell Surface Hall Effect Sensor 2.2 V 5.5V 3-Pin
