AS-V20TA-R Murata, Hall Effect Sensor, 3-Pin SOT-23

Bulk discount available
View bulk pricing options

Subtotal 100 units (supplied on a continuous strip)*

€36.50

(exc. VAT)

€44.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
100 - 990€0.365
1000 - 2990€0.354
3000 - 5990€0.29
6000 +€0.276

*price indicative

Packaging Options:
RS Stock No.:
747-5004P
Mfr. Part No.:
AS-V20TA-R
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

3.5 V

Minimum Operating Supply Voltage

2.5 V

Package Type

SOT-23

Pin Count

3

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy