Maxim Integrated Surface Mount Variable-Reluctance Sensor Interface, QSOP, 16-Pin

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
786-1360
Mfr. Part No.:
MAX9926UAEE+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Sensor Type

Hall Effect Sensors

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Package Type

QSOP

Pin Count

16

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Variable Reluctance Sensor Interface, Maxim Integrated


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.


Sensor Interfaces, Maxim Integrated