- RS Stock No.:
- 802-3682
- Mfr. Part No.:
- ADIS16265BCCZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 802-3682
- Mfr. Part No.:
- ADIS16265BCCZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Gyroscope ICs, Analog Devices
Analog Device's range of single, dual and 3 axis gyroscopes measure the angular rate of an object. ADI's range of MEMS and iSensor MEMS Gyros measure the rotation of an object in degrees per second over a wide dynamic range and bandwidth. Some products also offer on chip signal signal conditioning.
Analogue or digital outputs
Resistant to vibration and shock
Temperature Sensitivity control to 25ppm per degree Celcius
Resistant to vibration and shock
Temperature Sensitivity control to 25ppm per degree Celcius
Gyroscopes, Analog Devices
Specifications
Attribute | Value |
---|---|
Sensor Type | Gyroscope |
Number of Axis | 1 |
Technology | Digital |
Mounting Type | Surface Mount |
Interface Type | SPI |
Maximum Frequency Response | 330Hz |
Maximum Operating Supply Voltage | 5.25 V |
Minimum Operating Supply Voltage | 4.75 V |
Package Type | LGA |
Sensitivity | 0.07326°/s/LSB |
Pin Count | 20 |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 802-3682
- Mfr. Part No.:
- ADIS16265BCCZ
- Manufacturer:
- Analog Devices