- RS Stock No.:
- 823-5740
- Mfr. Part No.:
- TLE4905LE6433HAXA1
- Manufacturer:
- Infineon
140 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.425
(exc. VAT)
€0.523
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | €0.425 | €4.25 |
*price indicative |
- RS Stock No.:
- 823-5740
- Mfr. Part No.:
- TLE4905LE6433HAXA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
Hall Effect Switches, Infineon
A range of Hall Effect switching ICs from Infineon available with both standard and latching operation.
Hall Effect Sensors, Infineon
A range of integrated circuits from Infineon utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches have a switching output and are activated by magnetic field proximity. Latching switches require a magnetic field of opposite polarity to respectively activate and deactivate the switched output. Hall Effect switches are also available with 2-wire current level operation.
Specifications
Attribute | Value |
---|---|
Sensor Type | Hall Effect Sensors |
Mounting Type | Through Hole |
Magnetic Type | Unipolar |
Maximum Operating Supply Voltage | 24 V |
Minimum Operating Supply Voltage | 3.8 V |
Package Type | SSOP |
Pin Count | 3 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 823-5740
- Mfr. Part No.:
- TLE4905LE6433HAXA1
- Manufacturer:
- Infineon