Microchip 9-Axis Surface Mount Motion Sensor Module, Module, I2C, 16-Pin
- RS Stock No.:
- 871-1723
- Mfr. Part No.:
- MM7150-AB0
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 871-1723
- Mfr. Part No.:
- MM7150-AB0
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sensor Type | Motion Sensor Module | |
| Number of Axis | 9 | |
| Mounting Type | Surface Mount | |
| Interface Type | I2C | |
| Maximum Frequency Response | 400kHz | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Supply Voltage | 2.3 V | |
| Package Type | Module | |
| Pin Count | 16 | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sensor Type Motion Sensor Module | ||
Number of Axis 9 | ||
Mounting Type Surface Mount | ||
Interface Type I2C | ||
Maximum Frequency Response 400kHz | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 2.3 V | ||
Package Type Module | ||
Pin Count 16 | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature -40 °C | ||
