- RS Stock No.:
- 901-4017
- Mfr. Part No.:
- TSH248CX RFG
- Manufacturer:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 901-4017
- Mfr. Part No.:
- TSH248CX RFG
- Manufacturer:
- Taiwan Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Hall Effect Switches & Latches, Taiwan Semiconductor
A range of Hall Effect switches and latches from Taiwan Semiconductor available in both through-hole and SMT packages.
Hall Effect Sensors, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Magnetic Type | Omnipolar |
Maximum Operating Supply Voltage | 3.5 V |
Minimum Operating Supply Voltage | 2.5 V |
Package Type | TSOT-23 |
Pin Count | 3 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 901-4017
- Mfr. Part No.:
- TSH248CX RFG
- Manufacturer:
- Taiwan Semiconductor