Festo EASC-G1 Series Cover for Use with Mounting Parts For Protective Devices
- RS Stock No.:
- 196-181
- Mfr. Part No.:
- EASC-G1-45-200
- Manufacturer:
- Festo
Subtotal (1 unit)**
€42.96
(exc. VAT)
€52.84
(inc. VAT)
Temporarily out of stock - back order for despatch 10-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €42.96 |
**price indicative
Related links
- Festo EASC-G1 Series Cover for Use with Mounting Parts For...
- Festo Guided 600N, 1500mm/s
- Festo Guided 320N, 1000mm/s
- Festo Rod Linear Actuator 6kg
- Festo 24V dc 23mm/s
- Festo EAPM Series Switch Box for Use with Electric Drives, RoHS...
- Festo Mounting Bracket EAHF-G1-45-P, For Use With Electric Drives
- Festo Micro Linear Actuator 6kg, 1000mm/s