Festo Parallel Interface EAMM Series Connector Kit for Use with Motor,EAMM-U-50-D32-40R-78
- RS Stock No.:
- 342-883
- Mfr. Part No.:
- EAMM-U-50-D32-40R-78
- Manufacturer:
- Festo
Subtotal (1 unit)*
€478.50
(exc. VAT)
€588.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €478.50 |
*price indicative
- RS Stock No.:
- 342-883
- Mfr. Part No.:
- EAMM-U-50-D32-40R-78
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connector Kit | |
| Accessory Type | Parallel Interface | |
| For Use With | Motor | |
| Series | EAMM | |
| Standards/Approvals | No | |
| Model Number | EAMM-U-50-D32-40R-78 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connector Kit | ||
Accessory Type Parallel Interface | ||
For Use With Motor | ||
Series EAMM | ||
Standards/Approvals No | ||
Model Number EAMM-U-50-D32-40R-78 | ||
- COO (Country of Origin):
- DE
Festo EAMM Series Connector Kit, Parallel Interface Accessory Type, For Use With Motor Mounting - EAMM-U-50-D32-40R-78, Numeric Part Number: 1201662
This connector kit is designed for industrial applications, specifically as a parallel Interface accessory suitable for motor mounting. It is a VITAL component for ensuring secure and efficient connections within automated systems. The connector kit enhances overall system performance by facilitating reliable electrical connections.
Features & Benefits
• Simplifies motor mounting with essential connectivity solutions
• Compatible with various connectors for versatile use
• Supports parallel Interface for effective communication between devices
• Enhances installation efficiency with user-friendly design
• Suitable for high-performance industrial applications
• Durable construction ensures longevity and reliability
• Compatible with various connectors for versatile use
• Supports parallel Interface for effective communication between devices
• Enhances installation efficiency with user-friendly design
• Suitable for high-performance industrial applications
• Durable construction ensures longevity and reliability
Applications
• Used as an Interface for motor mounting systems
• Ideal for connecting automation components
• Assists with integrating electrical connector kits in setups
• Utilised in various industrial automation environments
• Ideal for connecting automation components
• Assists with integrating electrical connector kits in setups
• Utilised in various industrial automation environments
What types of components can this kit connect?
This kit is designed to connect a variety of motors and automation components, making it suitable for diverse industrial applications.
How does this kit facilitate installation?
The kit features a user-friendly design that simplifies the connection process, allowing for quicker installation and reduced downtime in applications.
What advantages does using this connector kit offer in automation?
Utilising the connector kit enhances communication between devices via a parallel interface, improving system efficiency and reliability in automation tasks.
Is this kit compatible with other standard connectors?
Yes, it is compatible with a range of standard connectors used in motor mounting situations, providing flexibility in various setups.
Related links
- Festo Parallel Interface EAMM Series Connector Kit for Use with Motor,EAMM-U-60-D32-60R-91
- Festo Parallel Interface EAMM Series Connector Kit for Use with Motor,EAMM-U-86-D50-80PB-102
- Festo Parallel Interface EAMM Series Connector Kit for Use with Motor,EAMM-U-110-D60-90R-120-S1
- Festo Parallel Interface EAMM Series Connector Kit for Use with Motor,EAMM-U-60-D40-60R-91
- Festo Parallel Interface EAMM Series Connector Kit for Use with Motor,EAMM-U-110-D60-90R-120
- Festo Parallel Interface EAMM Series Connector Kit for Use with Motor,EAMM-U-87-T46-70A-147
- Festo Parallel Interface EAMM Series Connector Kit for Use with Motor,EAMM-U-60-D40-60R-91-S1
- Festo Parallel Interface EAMM Series Connector Kit,EAMM-U-60-D32-60R-91-S1
