Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197490

Subtotal (1 unit)*

€366.00

(exc. VAT)

€450.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€366.00

*price indicative

RS Stock No.:
651-900
Mfr. Part No.:
EAMM-A-D60-100A-S1-G2
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Connection Kit

Accessory Type

Axial Kit

For Use With

Motor Mounting

Series

EAMM-A

Standards/Approvals

RoHS, c UL us (OL), c CSA us (OL)

Model Number

8197490

The Festo Axial Kit is designed to offer a robust solution for a variety of applications requiring precise rotational control. This product stands out with its optional mounting position, providing versatility in installation while maintaining high performance. Optimised for environments with temperatures ranging from -10 °C to 60 °C and relative humidity up to 95%, it ensures reliable operation even in challenging conditions. Built to withstand a maximum rotational speed of 6000 rpm and transmittable torque of 21 Nm, this axial kit is an exceptional choice for users seeking efficiency and durability. Additionally, its RoHS-compliant materials highlight a commitment to environmentally friendly practices.

Nominal length of 78.4 mm enhances compatibility with a range of setups

Max. rotational speed capability of 6000 rpm supports high-performance applications

IP65 degree of protection guarantees resistance to dust and splashes

Mass moment of inertia of 34.8 kgmm² provides stable and controlled movement

Product weight of 1310 g allows for ease of handling during installation

Interface code compatibility with D60 actuator and 100A motor streamlines integration

Related links