Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Electric Motors
Motor Accessories
Fairford Power Supply for Use with PFE Soft Starters, 18 W, 110 → 230 V ac
RS Stock No.:
136-3711
Mfr. Part No.:
APSU005-R
Manufacturer:
Fairford
View this category
Discontinued product
RS Stock No.:
136-3711
Mfr. Part No.:
APSU005-R
Manufacturer:
Fairford
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
Application Information
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
GB
Power Supply For PFE Soft Starters
Range of power supply units from Fairford. These power supply units have 24 V DC switching power supply for DFE02 to DFE16 soft starters and all ratings of PFE soft starters. The power supply is able to power up to 3 PFE soft starters at one time.
Fairford
Attribute
Value
Accessory Type
Power Supply
For Use With
PFE Soft Starters
Voltage Range
110 → 230 V ac
Power Rating
18 W
Depth
113mm