- RS Stock No.:
- 181-6709
- Mfr. Part No.:
- NEBM-SM12G8-E-7-Q5-LE6
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 05-06-2024, delivery within 2 working days
Added
Price Each
€126.21
(exc. VAT)
€155.24
(inc. VAT)
Units | Per unit |
1 - 4 | €126.21 |
5 + | €124.61 |
- RS Stock No.:
- 181-6709
- Mfr. Part No.:
- NEBM-SM12G8-E-7-Q5-LE6
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Straight plug connector
Min. bending radius: 62 mm
Suitable for use with energy chains
25-pin Sub-D plug connector. Each wire can be individually assembled using screw terminals.
Min. bending radius: 62 mm
Suitable for use with energy chains
25-pin Sub-D plug connector. Each wire can be individually assembled using screw terminals.
Specifications
Attribute | Value |
---|---|
Accessory Type | Motor Cable |
For Use With | EPCO Electric Cylinders |
Length | 7m |
- RS Stock No.:
- 181-6709
- Mfr. Part No.:
- NEBM-SM12G8-E-7-Q5-LE6
- Manufacturer:
- Festo