Lovato Operator Panel for Use with SM1, 1, 3-Phase, 110 → 400 V
- RS Stock No.:
- 212-5472
- Mfr. Part No.:
- SM1X17400R
- Manufacturer:
- Lovato
5 In stock for delivery within 2 working days
Price Each
€9.80
(exc. VAT)
€12.05
(inc. VAT)
Units | Per unit |
---|---|
1 + | €9.80 |
- RS Stock No.:
- 212-5472
- Mfr. Part No.:
- SM1X17400R
- Manufacturer:
- Lovato
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Lovato pilot light works on 230V to 400V.
It has red colour
Specifications
Attribute | Value |
---|---|
Accessory Type | Pilot Light |
For Use With | SM1 |
Voltage Range | 110 → 400 V |
Electrical Phase | 1, 3 |