Omron Servo Motor Power Cable R88A Series Cable for Use with Servo Motor
- RS Stock No.:
- 214-7339
- Mfr. Part No.:
- R88A-CAKA020SR-E
- Manufacturer:
- Omron
Subtotal (1 unit)*
€470.62
(exc. VAT)
€578.86
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €470.62 |
*price indicative
- RS Stock No.:
- 214-7339
- Mfr. Part No.:
- R88A-CAKA020SR-E
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Servo Motor Power Cable | |
| Product Type | Cable | |
| For Use With | Servo Motor | |
| Series | R88A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Servo Motor Power Cable | ||
Product Type Cable | ||
For Use With Servo Motor | ||
Series R88A | ||
Standards/Approvals No | ||
The Omron servo power cable has 10 m length. It has 50-750 W capacity.
Used for ultra-light and compact size motor
It has IP67 protection
Related links
- Omron Servo Motor Power Cable R88A Series Cable for Use with Servo Motor
- Omron Servo Motor Power Cable R88A Series Cable for Use with G5 Series Servo Motor
- Omron Power Cable R88A Series Cable for Use with 200 V Servo Motor
- Omron Servo Motor Power Cable R88A Series Cable for Use with Servo Motors
- Omron Servo Encoder Cable R88A Series Cable for Use with Servo Motor
- Omron Servo Encoder Cable R88A Series Cable for Use with 1S Series Servo Motor
- Omron Cable R88A Series Cable for Use with G5 Series Servo Motor
- Omron Brake Cable R88A Series Cable for Use with Servo Motor
