Omron Braking Resistor for Use with V7, 4 kW, 1, 3-Phase, 200 VAC
- RS Stock No.:
- 215-7381
- Mfr. Part No.:
- ERF-150WJ620
- Manufacturer:
- Omron
Subtotal (1 unit)**
€36.77
(exc. VAT)
€45.23
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €36.77 |
**price indicative
Related links
- Omron Braking Resistor for Use with V7 1 200 VAC
- Omron Braking Resistor for Use with V7 3-Phase, 400 VAC
- Omron Braking Resistor for Use with MX2 2.2 kW 3-Phase, 200 V
- Omron Braking Resistor for Use with AC Drivers 200 V
- Omron Braking Resistor for Use with MX2 200 W 400 V
- Control Techniques Inverter Drive 1 200 → 240 V ac C200 Series
- Control Techniques Inverter Drive 1 200 → 240 V ac M400 Series
- Control Techniques Inverter Drive 1 200 → 240 V ac C300 Series