Better World
Schneider Electric Cable for Use with Lexium 32, 3m Length
- RS Stock No.:
- 220-8807
- Mfr. Part No.:
- VW3M8102R30
- Manufacturer:
- Schneider Electric
Price Each
€200.35
(exc. VAT)
€246.43
(inc. VAT)
7 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €200.35 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 220-8807
- Mfr. Part No.:
- VW3M8102R30
- Manufacturer:
- Schneider Electric
Related links
- Schneider Electric Cable for Use with Lexium 32, 3m Length
- Schneider Electric Cable for Use with Altivar Machine ATV340 3m Length
- Schneider Electric Cable for Use with Altivar 32 3m Length
- Schneider Electric Cable for Use with Altivar Machine ATV340 300mm Length
- Schneider Electric Cable for Use with Lexium 32, 1.5m Length
- Schneider Electric Cable for Use with Lexium 32, 20m Length
- Schneider Electric Cable for Use with Lexium 32, 30m Length
- Schneider Electric Cable for Use with Lexium 32, 50m Length