Igus Cable for Use with Drive, 20m Length
- RS Stock No.:
- 224-6139
- Mfr. Part No.:
- 6FX8002-2EQ14-1CA0 - MAT9841528 (20m)
- Manufacturer:
- Igus
Price Each**
€396.63
(exc. VAT)
€487.85
(inc. VAT)
Temporarily out of stock - back order for despatch 02-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €396.63 |
**price indicative
- RS Stock No.:
- 224-6139
- Mfr. Part No.:
- 6FX8002-2EQ14-1CA0 - MAT9841528 (20m)
- Manufacturer:
- Igus
Related links
- Igus Cable for Use with Drive, 20m Length
- Igus Signal Cable for Use with Drive, 20m Length
- Igus Cable for Use with Drive, 5m Length
- Siemens 6FX8 Series Cable, 20m Length
- Siemens 6FX Series Extension Connector, 20m Length
- Hrn Cbl w SIEMENS Drive 10m
- Igus Cable for Use with Drive, 10m Length
- Hrn Cbl w SIEMENS Drive 20m