Igus Cable for Use with Drive, 10m Length
- RS Stock No.:
- 224-6149
- Mfr. Part No.:
- 6FX8002-5DG01-1BA0 - MAT9851540 (10m)
- Manufacturer:
- Igus
Price Each**
€287.48
(exc. VAT)
€353.60
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €287.48 |
**price indicative
- RS Stock No.:
- 224-6149
- Mfr. Part No.:
- 6FX8002-5DG01-1BA0 - MAT9851540 (10m)
- Manufacturer:
- Igus
Related links
- Igus Cable for Use with Drive, 10m Length
- Igus Cable for Use with Drive, 5m Length
- Igus Cable for Use with Drive, 20m Length
- Siemens 6FX Series Extension Connector, 10m Length
- Igus chainflex CF130.UL Control Cable 1.5 mm² 10m 15 AWG
- Igus Signal Cable for Use with Drive, 20m Length
- Siemens 6FX5 Series Cable, 10m Length
- Siemens 6FX8 Series Cable, 5m Length