- RS Stock No.:
- 224-9863
- Mfr. Part No.:
- 2900750
- Manufacturer:
- Phoenix Contact
View all Motor Accessories
Temporarily out of stock - back order for despatch 10-01-2024, delivery within 2 working days
Price Each
€32.24
(exc. VAT)
€39.66
(inc. VAT)
units | Per unit |
1 + | €32.24 |
- RS Stock No.:
- 224-9863
- Mfr. Part No.:
- 2900750
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact 3-phase loop bridge for 6 CONTACTRON module with push-in connection and 22.5 mm housing width. Its connecting cable length is 0.3 m with ferrules and colour is grey.
Conductor cross section 2.5 mm²
Operating voltage range 42 V AC to 575 V AC
Operating voltage range 42 V AC to 575 V AC
Specifications
Attribute | Value |
---|---|
Accessory Type | 3-Phase Loop Bridge |
For Use With | Contactron Modules |
Series | Jumper - BRIDGE |