Eaton Wiring Set for Use with DILM7-PI to DILM15-P
- RS Stock No.:
- 240-2890
- Mfr. Part No.:
- 199463 PKZM0-XDM12-PI
- Manufacturer:
- Eaton
Subtotal (1 unit)**
€8.72
(exc. VAT)
€10.73
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €8.72 |
**price indicative
- RS Stock No.:
- 240-2890
- Mfr. Part No.:
- 199463 PKZM0-XDM12-PI
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Eaton | |
Accessory Type | Wiring Kit | |
For Use With | DILM7-PI to DILM15-P | |
Select all | ||
---|---|---|
Manufacturer Eaton | ||
Accessory Type Wiring Kit | ||
For Use With DILM7-PI to DILM15-P | ||
Related links
- Eaton Wiring Set for Use with DILM7-PI to DILM32-PI
- Eaton Wiring Set for Use with DILM7-01-PI - DILM15-01-PI
- Eaton Wiring Set for Use with PKZM0 + DILM12 PKZM0 + DILM7 67mm Length
- Eaton Wiring Set for Use with DILM8-PI to DILM38-P
- Eaton Wiring Set for Use with DILM8-PI to DILM38-PI
- Eaton Wiring Set for Use with DILM17-PI to DILM32-PI
- Eaton Wiring Set for Use with PKZM0 + DILM12-01 PKZM0 + DILM9-01
- Eaton Wiring Set for use with PKZM0 + DILM17 PKZM0 + DILM32