ABB Handle for Use with Manual Motor Starter, 57.9mm Length
- RS Stock No.:
- 259-5997
- Mfr. Part No.:
- 1SAM201920R1012
- Manufacturer:
- ABB
Price Each**
€33.71
(exc. VAT)
€41.46
(inc. VAT)
5 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €33.71 |
**price indicative
Related links
- ABB Mounting Kit for Use with Manual Motor Starter, 31.2mm Length
- ABB Connection Kit for Use with Manual Motor Starter, 79mm Length
- ABB Shaft for Use with Manual Motor Starter, 38.3mm Length
- ABB BEA Connection Link for use with Manual Motor Starter
- ABB Undervoltage Release Circuit Trip for use with Manual Motor Starter
- ABB MS/MO132 Motor Starter 0.25 kW 3 Phase IP20
- Allen Bradley Starter Kit for Use with With Manual Motor Starters
- Schneider Electric Door Mounting Handle Plate for use with Manual...