- RS Stock No.:
- 267-1565
- Mfr. Part No.:
- 1221854
- Manufacturer:
- Phoenix Contact
View all Motor Accessories
Temporarily out of stock - back order for despatch 02-01-2024, delivery within 2 working days
Price Each
€428.95
(exc. VAT)
€527.61
(inc. VAT)
units | Per unit |
1 + | €428.95 |
- RS Stock No.:
- 267-1565
- Mfr. Part No.:
- 1221854
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
The Phoenix Contact room operator panel is emalytics room switch compact operator panel for room functions such as lighting, shading, and temperature settings. With microphone and LSA connection. Easy connection and configuration in the emalytics building management system.
A single operator panel for various room functions
Intuitive operation with color display and short-stroke keys
Intuitive operation with color display and short-stroke keys
Specifications
Attribute | Value |
Accessory Type | Operator Panel |
Voltage Range | 48 V DC |
Power Rating | 1.7 W |
Length | 56mm |